You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Rechargeable 22.2V Cordless Vacuum Cleaner - 

BEL0737

BEL0737 - Rechargeable 22.2V Cordless Vacuum Cleaner
BEL0737 - Rechargeable 22.2V Cordless Vacuum Cleaner
BEL0737 - Rechargeable 22.2V Cordless Vacuum Cleaner
BEL0737 - Rechargeable 22.2V Cordless Vacuum Cleaner
BEL0737 - Rechargeable 22.2V Cordless Vacuum Cleaner
BEL0737 - Rechargeable 22.2V Cordless Vacuum Cleaner

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BELDRAY BELDRAY
Manufacturer Part No:
BEL0737
Order Code:
SB06944
Also Known As:
GTIN UPC EAN: 5054061101638

Product Overview

The 22.2V Quick Vac Lite provides 45 minutes of cordless, floor to ceiling cleaning from 1 charge. It quickly converts from the 1.2m telescopic tube to a light handheld unit for efficient cleaning all around the home.
  • Lightweight, ergonomic design with cyclonic technology
  • Up to 45 minutes operating time
  • 2 Speed settings
  • Suitable for all floor types
  • Small brush, crevice tool and upholstery tool included
  • 600ml Easy to empty dust container
  • 4.5 Hours charging time
  • Instruction manual included

Product Information

:
-
:
-
:
-
:
-
:
-
:
118cm
:
260mm
:
99.8g
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5054061101638

BEL0737 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

NUMATIC

Henry Compact Vacuum Cleaner - 620W 6 Litre Red

Cleaning Range:26.1m; Flow Rate:-; Height:345mm; Length:10m; Plug Type:UK; Power Rating:620W; Product Range:Henry Compact Vacuums; Suction:2300mm; Weight:7.5kg; Width:315mm; Capac

296 in stock

Each

1+ £95.79 (£114.948)

NUMATIC

Charles Wet & Dry Cylinder Vacuum Cleaner 230V

Cleaning Range:-; Flow Rate:45l/s; Height:500mm; Length:-; Plug Type:UK; Power Rating:1.1kW; Product Range:-; Suction:2100mm; Weight:8kg; Width:355mm; Airflow:45l/s; Dry Capacity:15l;

1 in stock

Each

1+ £116.59 (£139.908)

NUMATIC

620W 8L Nuvac Vacuum Cleaner

Cleaning Range:26.8m; Flow Rate:40l/s; Height:360mm; Length:340mm; Plug Type:UK; Power Rating:620W; Product Range:-; Suction:2400mm; Weight:8kg; Width:340mm; Capacity:8l; Lead Length:10m

28 in stock

Each

1+ £80.95 (£97.14)

NUMATIC

620W 9 Litre Vacuum Cleaner

Cleaning Range:-; Flow Rate:31.5l/s; Height:415mm; Length:355mm; Plug Type:UK; Power Rating:620W; Product Range:-; Suction:2500mm; Weight:8kg; Width:355mm; Capacity:9l; Hose Length:1.9m; Lead Le

124 in stock

Each

1+ £94.12 (£112.944)

NUMATIC

Industrial Plug Henry Vacuum Cleaner, 110V

Cleaning Range:26.8m; Flow Rate:-; Height:370mm; Length:340mm; Plug Type:110V Industrial Yellow 2P+E; Power Rating:620W; Product Range:-; Suction:2300mm; Weight:8.4kg; Width:340mm; Capa

79 in stock

Each

1+ £97.48 (£116.976)

DEWALT

18V L Class Cordless Vacuum - Bare Unit

Cleaning Range:-; Flow Rate:-; Height:360mm; Length:390mm; Plug Type:UK; Power Rating:300W; Product Range:-; Suction:-; Weight:4.8kg; Width:225mm; Airflow:15.9L/Sec; Capacity:7.5

95 in stock

Each

1+ £133.28 (£159.936)

NUMATIC

George 3-in-1 Wet & Dry Cylinder Vacuum Cleaner 1060W 15L

Cleaning Range:-; Flow Rate:45l/s; Height:500mm; Length:-; Plug Type:UK; Power Rating:1.1kW; Product Range:-; Suction:2100mm; Weight:9.5kg; Width:355mm; Airflow:45l/s; Dry Capacity:1

16 in stock

Each

1+ £176.64 (£211.968)

NUMATIC

James Bagged Cylinder Vacuum Cleaner 620W 8L

Cleaning Range:26.8m; Flow Rate:30l/s; Height:340mm; Length:340mm; Plug Type:UK; Power Rating:620W; Product Range:-; SVHC:No SVHC (; Available until stocks are exhausted Alternative available

6 in stock

Each

1+ £83.28 (£99.936)

NUMATIC

Henry Compact Vacuum Cleaner - 620W 6 Litre Green

Cleaning Range:26.1m; Flow Rate:-; Height:345mm; Length:10m; Plug Type:UK; Power Rating:620W; Product Range:Henry Compact Vacuums; Suction:2300mm; Weight:7.5kg; Width:315mm; Capacity

25 in stock

Each

1+ £95.79 (£114.948)

NUMATIC

Henry Compact Vacuum Cleaner - 620W 6 Litre Blue

Cleaning Range:26.1m; Flow Rate:-; Height:345mm; Length:10m; Plug Type:UK; Power Rating:620W; Product Range:Henry Compact Vacuums; Suction:2300mm; Weight:7.5kg; Width:315mm; Capacity

29 in stock

Each

1+ £95.79 (£114.948)

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 25/02/19

Contact me when back in stock

Alternatives Available

SI18110 - Henry Compact Vacuum Cleaner - 620W 6 Litre Red

WG19440 - Charles Wet & Dry Cylinder Vacuum Cleaner 230V

SI16824 - 620W 8L Nuvac Vacuum Cleaner

View all alternatives / recommendations

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£41.66 ( £49.99  Inc. VAT) £ 49.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £41.66 (£49.99)
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews