You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EW2790U 27" 4K UHD Premium IPS Monitor, 3x HDMI USB-C -
9H.LN3LJ.LBE
New- Manufacturer:
- BENQ BENQ
- Manufacturer Part No:
- 9H.LN3LJ.LBE
- Order Code:
- SB08536
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4718755094804
- Technical Datasheet:
- 9H.LN3LJ.LBE Datasheet
Product Overview
- Anti-glare IPS panel with 178/178° wide viewing angles
- Experience vibrant and realistic images with 95% P3 wide colour gamut
- High Dynamic Range: HDR10 & VESA DisplayHDR 400
- Scenario hotkey switches between pre-set monitor settings
- BenQ's Eye-Care 2.0 design is dedicated to enhancing visual comfort and reducing eye strain
- Unique Brightness Intelligence technology maximises detail level in dimly lit environments
- Certified by TÜV Rheinland for low blue light and Flicker-free operation
- 5ms Response time, 350cd/m² brightness (typical)
- Dynamic stereo speaker system (2x 5W) with headphone socket
- USB-C port for data transfer, DP Alt Mode and 65W Power Delivery
- Integrated 3 port USB hub for connecting additional peripherals
- Connections: 3x HDMI 2.0, 2x USB-C & 3x USB-A
- Ergonomic stand design allows you to configure the display for optimal viewing comfort
- 110m Height, -5° to 20° Tilt, ±20° Swivel and ±90° Pivot adjustment
- VESA wall mount compatible (100x100)
- Dimensions (HxWxD): 427-537x614x215mm
Product Information
- :
- 3840 x 2160
- :
- White
- :
- 27"
- :
- HDMI
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £257.00 (£308.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.