You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Socket, Panel, 16 Way - 

09 0340 00 16

09 0340 00 16 - Socket, Panel, 16 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BINDER BINDER
Manufacturer Part No:
09 0340 00 16
Order Code:
CN13479
Product Range
680 Series
Technical Datasheet:
09 0340 00 16   Datasheet
Catalogue page:
  CPCC/1367
See all Technical Docs

Product Range Selector (680 Series)

See all from this product range

Product Overview

The 09 0340 00 16 is a 16-contact 60V/3A shielded straight miniature female Circular Connector with silver-plated bronze contacts, PBT (UL94V-0) contact body, nickel-plated zinc die-casting housing. The 680 series receptacle with M16 screw locking system, solder termination for easy shield or ground connection, front mounting style. It accepts 24AWG (0.25mm²) wire. It provides excellent EMI shielding. It has integral bend protection sleeve.
  • 500V Rated impulse voltage
  • <=3mR Volume resistivity
  • >500 mating cycles Mechanical operation
  • IP40 Protection rating

Applications

Industrial

Product Information


:
680 Series

:
Panel Mount Receptacle

:
16Contacts

:
Solder Socket

:
-

:
Brass Body

:
-

:
Bronze

:
Silver

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to global supply chain disruption, some lead times may be subject to change.

Available for back order

More stock available to supplier lead times which is approximately 15/11/21

Notify me when back in stock

£13.28 ( £15.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £13.28 (£15.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £12.80 (£15.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --