You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Socket, Panel, 2 Way - 

99 0604 00 02

99 0604 00 02 - Socket, Panel, 2 Way
99 0604 00 02 - Socket, Panel, 2 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BINDER BINDER
Manufacturer Part No:
99 0604 00 02
Order Code:
CN13437
Product Range
678 Series
Technical Datasheet:
99 0604 00 02   Datasheet
Catalogue page:
  CPCC/1366
See all Technical Docs

Product Range Selector (678 Series)

See all from this product range

Product Overview

The 99 0604 00 02 is a 2-contact 250V/7A unshielded straight miniature female Circular Connector with silver-plated bronze contacts, PBT (UL94V-0) contact body and PA (UL94V-0) housing. The 678 series receptacle with Bayonet locking system, solder termination, front mounting style. It accepts 20AWG (0.75mm²) wire.
  • 1500V Rated impulse voltage
  • <=5mR Volume resistivity
  • >500 mating cycles Mechanical operation
  • IP40 Protection rating

Applications

Industrial

Product Information


:
678 Series

:
Panel Mount Receptacle

:
2Contacts

:
Solder Socket

:
-

:
Nylon (Polyamide) Body

:
-

:
Bronze

:
Silver

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to global supply chain disruption, some lead times may be subject to change.

31 In stock Need more?

£2.28 ( £2.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.28 (£2.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.11 (£2.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --