You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.6V 1.5Ah Li-Ion Cordless Screwdriver -
CS3651LC-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- CS3651LC-GB
- Order Code:
- TL18440
- Product Range
- Black & Decker - Cordless Screwdrivers
- Also Known As:
- GTIN UPC EAN: 5035048555958
- Catalogue page:
- CPCC/1929
Product Range Selector (Black & Decker - Cordless Screwdrivers)
See all from this product rangeProduct Overview
- Compact and lightweight
- 5Nm of torque
- LED light
- Forward reverse action
- ¼" Hex chuck
- Ideal for screwdriving in tight areas
Contents
Cordless Screwdriver, 2x Screwdriver Bits & Charger
Product Information
- :
- 3.6V
- :
- 6.35mm
- :
- 5N-m
- :
- 1.5Ah
- :
- Cordless Screwdriver, 2x Screwdriver Bits & Charger
- :
- Black & Decker - Cordless Screwdrivers
- :
- UK
Technical Docs (1)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/01/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £19.95 (£23.94) | ( ) |
Pricing is unavailable. Please contact customer services.