You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

30cm 36V 2Ah Li-Ion Cordless Grass Strimmer - 

GLC3630L20-GB

GLC3630L20-GB - 30cm 36V 2Ah Li-Ion Cordless Grass Strimmer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GLC3630L20-GB
Order Code:
SI16181
Also Known As:
GTIN UPC EAN: 5035048429716
Catalogue page:
  CPCC/2138

Product Overview

  • High torque gear system
  • Cordless, no danger of cutting the cord and ideal for users that have no access to a power supply
  • Power select lets you choose maximum run-time (ECO mode) or power (TURBO mode)
  • Easily converts from trimming to edging
  • Interchangeable battery with other 36V lithium Black & Decker® Products
  • Lightweight
  • Automatic line feed system
  • Telescopic tube extends to 325mm
  • Cutting Width: 300mm
  • Line Diameter: 1.5mm
  • Area of Cut Per Charge: 2500m²

Contents

36V 2Ah Li-Ion Battery, Charger & 10m Spool Wire

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5035048429716

GLC3630L20-GB - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

BLACK & DECKER

33cm 36V 2Ah Li-Ion Brushless Cordless Grass Trimmer

Product Range:-; Charge Time:1.53h; Cut Width:380mm; Line Diameter:2mm; No Load Strokes per Minute:7200; Weight:3.4kg; Available until stocks are exhausted

     

Each

1+ £129.94 (£155.93)   ( )

Restricted Item Add

You may also need

Compare Selected

15 In stock

15 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 05/08/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£99.90 ( £119.88 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £99.90 (£119.88)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews