You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
45cm 18mm Gap 18V 2Ah Li-Ion PowerCommand Cordless Hedge Trimmer -
GTC18452PC-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- GTC18452PC-GB
- Order Code:
- SI17763
- Product Range
- Black & Decker - PowerCommand Hedge Trimmers
- Also Known As:
- GTIN UPC EAN: 5035048639931
Product Range Selector (Black & Decker - PowerCommand Hedge Trimmers)
See all from this product rangeProduct Overview
- Part of the POWERCOMMAND™ Range. Cuts through branch or clears a jam easily without damage to the blade or hedge
- 45cm Blade length and 18mm blade gap is suitable for smaller hedges
- Durable, robust, Hardened Steel Dual Action Blade
- Bale handle design for optimum comfort and contro
- Designed to feel comfortable and secure in han
- 2 Handed starting switch prevents accidental starting
- Charging Time: 120 Minutes
Contents
Trimmer, 2Ah Li-Ion Battery & Charger
Product Information
- :
- Cordless
- :
- 18V
- :
- 45cm
- :
- Black & Decker - PowerCommand Hedge Trimmers
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £77.94 (£93.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.