Print Page

Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.18 |
| 3+ | £2.08 |
Price for:Each
Minimum: 1
Multiple: 1
£2.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
This 4dB cable simulator is engineered to replicate the signal attenuation of a real-world cable network, providing a controlled environment to test and optimise your system's resilience and efficiency. It ensures that your setup delivers consistent, high-quality TV reception and robust, speedy internet connectivity.
- Replicates real-world signal attenuation
- Tests system resilience and efficiency
- Optimises network for peak performance
- Minimises loss, prevents signal distortion
Technical Specifications
Attenuation
4dB
Product Range
-
Connector Type
-
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
