You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Small Aerial Chimney Fixing Repair Kit with 1.75" V Bolts for Masts up to 1.5" O/D - 

K6

K6 - Small Aerial Chimney Fixing Repair Kit with 1.75" V Bolts for Masts up to 1.5" O/D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLAKE UK BLAKE UK
Manufacturer Part No:
K6
Order Code:
AP03185
Catalogue page:
  CPCC/148

Product Overview

  • 7-Strand 18g galvanized lashing wire
  • Large galvanized steel corner plates for additional solidity, prevents damaging to chimney mortar
  • Heavy duty V and J bolts
  • Industry standard nuts
  • Standard lashing kit

Product Information

:
Aerials & Satellite Dishes
:
-
Find similar products Choose and modify the attributes above to find similar products.

K6 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

VISION

Interlocking Mast Section 1.5 x 40mm V15-415

For Use With:Aerials; Kit Contents:1x Mast section

     

Each

1+ £10.35 (£12.42)   ( ) 3+ £9.60 (£11.52)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £7.99 (£9.59)   ( ) 3+ £6.85 (£8.22)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £5.55 (£6.66)   ( ) 3+ £4.70 (£5.64)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £21.15 (£25.38)   ( ) 3+ £18.55 (£22.26)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £84.20 (£101.04)   ( ) 3+ £76.45 (£91.74)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Steel Aerial Mast 12ft x 2" - Straight

For Use With:Aerials; Kit Contents:-

     

Each

1+ £22.99 (£27.59)   ( ) 3+ £20.45 (£24.54)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Aluminium TV Aerial Mast 18 Gauge 6ft x 1"

For Use With:Aerials; Kit Contents:-

     

Each

1+ £4.98 (£5.98)   ( ) 3+ £4.26 (£5.11)   ( ) More Pricing...

Restricted Item Add

OPTIMA

Wall Bracket 9" x 9" Galvanized Steel WB99G

For Use With:Aerials; Kit Contents:-

     

Each

1+ £6.20 (£7.44)   ( ) 3+ £5.71 (£6.85)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £16.79 (£20.15)   ( ) 3+ £15.45 (£18.54)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Fascia Mast Bracket and Clamp

For Use With:Aerials; Kit Contents:-

     

Each

1+ £1.82 (£2.18)   ( ) 3+ £1.59 (£1.91)   ( ) More Pricing...

Restricted Item Add

19 In stock

19 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 06/05/19

£3.85 ( £4.62 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.85 (£4.62)
  ( )
3+ £3.38 (£4.06)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews