You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

24" HD Ready LED TV with Freeview - 

BLA-236/224I-WB-11S3-HBP-UK New

BLA-236/224I-WB-11S3-HBP-UK - 24" HD Ready LED TV with Freeview

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLAUPUNKT BLAUPUNKT
Manufacturer Part No:
BLA-236/224I-WB-11S3-HBP-UK
Order Code:
AV28653
Also Known As:
GTIN UPC EAN: 8586018083669
See all Technical Docs

Product Overview

Compact HD ready TV, ideal for secondary rooms and apartments. Features 2 HDMI ports, Scart port and a USB port for PVR/multimedia playback.
  • HD Ready 1366x768 panel resolution
  • Integrated DVB-T tuner for Freeview channels
  • 2x 5W stereo speaker output
  • USB Socket for PVR and multimedia playback
  • VESA Wallmount compatible (100x100)
  • Connections: 2x HDMI, 1x USB, Scart, CVBS, YPbPr, CI, coax out and headphone
  • VESA Wallmount compatible (100x100)
  • 1 Year manufacturer warranty

Contents

TV, remote, 2x AAA batteries and user guide

Product Information

:
24"
:
HD Ready
:
-
:
Freeview
:
None
:
A
:
25W
:
500mW
:
37kWh
:
149mm
:
552mm
:
364mm
:
-
:
-
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 8586018083669

BLA-236/224I-WB-11S3-HBP-UK - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

LG

24" HD Ready LED TV / Monitor with Freeview HD, HDMI

Annual Power Consumption:30kWh; Built In Disc Player:None; Energy Rating:A; External Depth:143mm; External Depth without Stand:55mm; External Height:393mm; External Height without Stand:345mm

     

Each

1+ £119.00 (£142.80)   ( )

Restricted Item Add

LG

28" HD Ready LED TV / Monitor with Freeview HD, HDMI

Annual Power Consumption:32kWh; Built In Disc Player:None; Energy Rating:A+; External Depth:179mm; External Depth without Stand:60mm; External Height:444mm; External Height without Stand:396m

     

Each

1+ £139.00 (£166.80)   ( )

Restricted Item Add

You may also need

Compare Selected

202 In stock

202 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 07/10/19

£83.32 ( £99.98 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £83.32 (£99.98)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange