You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2.1MP 1080p HD Hybrid Dome Security Camera, Grey - 

SC-1080P-DG-BES

SC-1080P-DG-BES - 2.1MP 1080p HD Hybrid Dome Security Camera, Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLUPONT BLUPONT
Manufacturer Part No:
SC-1080P-DG-BES
Order Code:
SR10110
Product Range
Blupont Dome Cameras
Technical Datasheet:
SC-1080P-DG-BES Datasheet
Catalogue page:
  CPCC/1097
See all Technical Docs

Product Overview

  • ⅓", 2.1MP, CMOS Sensor
  • 3.6mm Fixed lens
  • Video output to AHD, CVI, CVBS and TVI
  • Day and night selection
  • IR Cut filter
  • Auto gain control (AGC)
  • On-screen display (OSD)
  • Vandal-resistant
  • Dome base available seperately
  • IR LED range: Up to 20m

Product Information

:
1/3"
:
1080p
:
12V
:
0.001lx
:
Fixed
:
Blupont Dome Cameras
Find similar products Choose and modify the attributes above to find similar products.

SC-1080P-DG-BES - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

DEFENDER SECURITY

1080p HD Varifocal Hybrid Indoor / Outdoor Dome Security Camera, Grey

Illumination Min:0.01lx; Image Sensor Size:1/3"; Lens Style:Varifocal; Product Range:Defender Security Dome Cameras; Resolution:1080p; Supply Voltage:12VDC; External Depth:93mm;

122 in stock

Each

1+ £39.99 (£47.988) 3+ £38.33 (£45.996) 10+ £37.50 (£45.00)

BLUPONT

2.1MP 1080p HD Hybrid Varifocal Dome Security Camera, Grey

Illumination Min:0.01lx; Image Sensor Size:1/3"; Lens Style:Varifocal; Product Range:Blupont Dome Cameras; Resolution:1080p; Supply Voltage:12V; External Depth:93mm; External Length

64 in stock

Each

1+ £39.99 (£47.988) 3+ £38.49 (£46.188)

DEFENDER SECURITY

1080p HD Varifocal Hybrid Indoor / Outdoor Dome Security Camera, White

Illumination Min:0.01lx; Image Sensor Size:1/3"; Lens Style:Varifocal; Product Range:Defender Security Dome Cameras; Resolution:1080p; Supply Voltage:12VDC; External Depth:93mm; E

106 in stock

Each

1+ £39.99 (£47.988) 3+ £38.33 (£45.996) 10+ £37.50 (£45.00)

DEFENDER SECURITY

1080p HD Hybrid Indoor / Outdoor Dome Security Camera, White

Illumination Min:0.01lx; Image Sensor Size:1/3"; Lens Style:Fixed; Product Range:Defender Security Dome Cameras; Resolution:1080p; Supply Voltage:12VDC; External Depth:69mm; External

88 in stock

Each

1+ £29.99 (£35.988) 3+ £28.33 (£33.996) 10+ £27.50 (£33.00)

HIWATCH BY HIKVISION

3MP HD-TVI Dome Security Camera, IP66, White

Illumination Min:0.01lx; Image Sensor Size:-; Lens Style:Fixed; Resolution:3MP; Supply Voltage:12VDC; External Depth:95mm; ; Available until stocks are exhausted Alternative available

5 in stock

Each

1+ £27.50 (£33.00) 3+ £26.45 (£31.74)

DEFENDER SECURITY

720p HD Hybrid Indoor / Outdoor Dome Security Camera, White

Illumination Min:0.01lx; Image Sensor Size:1/4"; Lens Style:Fixed; Product Range:Defender Security Dome Cameras; Resolution:720p; Supply Voltage:12VDC; External Depth:69mm; External L

101 in stock

Each

1+ £19.99 (£23.988) 3+ £18.75 (£22.50) 10+ £17.50 (£21.00)

DEFENDER SECURITY

1080p HD Dome Security Camera, White, IP65

Illumination Min:0.01lx; Image Sensor Size:1.3"; Lens Style:Fixed; Resolution:1080p; Supply Voltage:12VDC; External Depth:95mm; External Length / Height:76mm; External Width:95mm;

18 in stock

Each

1+ £31.65 (£37.98) 3+ £29.99 (£35.988)

BLUPONT

720p HD Hybrid Dome Security Camera, Grey

Illumination Min:0.01lx; Image Sensor Size:1/4"; Lens Style:Fixed; Product Range:Blupont Dome Cameras; Resolution:720p; Supply Voltage:12V; External Depth:69mm; External Length / Height:9

74 in stock

Each

1+ £19.99 (£23.988) 3+ £18.46 (£22.152)

You may also need

Compare Selected

18 In stock

18 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 28/01/19
£37.49 ( £44.99  Inc. VAT) £ 44.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £37.49 (£44.99)
3 + £34.99 (£41.99)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews