You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2300W 3-in-1 Electric Leaf Blower & Vacuum 230V -
UNIVERSALGARDENTIDY 2300
New- Manufacturer Part No:
- UNIVERSALGARDENTIDY 2300
- Order Code:
- SI20771
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4059952577173
Product Overview
- Quiet, simple, flexible garden clearing
- Exceptionally low noise level of 99 dB (A): Reduced sound power level of up to 75% (ProSilence)
- Flexible garden clearing: 3-in-1 function allows blowing, vacuuming and shredding
- Simply and quickly switch between modes, tool-free, with quick-release mechanism
- Quick-release collection bag features moisture-repellent Dirt Deflectors
- Small, light, and ergonomic with excellent manoeuvrability around the garden
- Motor Power: 1600W - 2300W
- Variable Airflow Speed: 165 - 285 km/h
- Volume flow rate: 576 m³/h
- Collection bag: 45L
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 2.3kW
- :
- 45l
- :
- -
- :
- -
- :
- -
- :
- 670mm
- :
- 1150mm
- :
- 230mm
- :
- 4.7kg
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £72.45 (£86.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.