You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1300W 110 Bar Pressure Washer 230V -
EASYAQUATAK 110
New- Manufacturer Part No:
- EASYAQUATAK 110
- Order Code:
- SI20773
- Product Range
- Bosch - Aquatak
- Also Known As:
- GTIN UPC EAN: 3165140935692
Product Range Selector (Bosch - Aquatak)
See all from this product rangeProduct Overview
- Compact and quick for effortless cleaning performance
- Compact design and accessory storage for easy manoeuvrability
- Selection of nozzles and a 110-bar pump offer versatile cleaning performance
- 450-ml High-Pressure Detergent Nozzle saves time by applying soap quickly
- Easily tackle small-to-medium-sized cleaning tasks
- Push-fit connections and in-use gun storage for ultimate convenience
- Motor power: 1300W
- Max. pressure: 110 bar
- Max. flow rate: 5.5 l/min
- Max. flow temperature: 40°C
Contents
Pressure Washer, High-Pressure Gun, Lance, 3m High-Pressure Hose, Variable Fan Jet Nozzle
Product Information
- :
- Electric
- :
- -
- :
- 230V
- :
- 110bar
- :
- 110bar
- :
- 5.5l/min
- :
- 1.3kW
- :
- Bosch - Aquatak
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £64.95 (£77.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.