You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Multi-Construction Drill Bit Set, 4 Piece - 

2608595362

2608595362 - Multi-Construction Drill Bit Set, 4 Piece
2608595362 - Multi-Construction Drill Bit Set, 4 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2608595362
Order Code:
TL19581
Product Range
Bosch - Drill Bit Sets
Also Known As:
GTIN UPC EAN: 3165140328784
Technical Datasheet:
2608595362   Datasheet
Catalogue page:
  CPCC/1965
See all Technical Docs

Product Range Selector (Bosch - Drill Bit Sets)

See all from this product range

Product Overview

Four piece multi-construction drill bit set with specially ground carbide tips provides stable drilling in all kinds of materials: masonry, concrete, wood, plastic and metal. The bits give perfect results when drilling with or without impact, and are suitable for use with impact and rotary drills. The diameter-optimised AWB brazing increases robustness and reduces vibrations. The 4-flute dura design and reinforced core section offers greater wear resistance and stability when drilling in concrete.
  • Four multipurpose drill bits
  • Fine-grade highly durable carbide bits
  • Diamond ground cutting edges
  • For use on a variety of materials in interior fitting work
  • Great results when drilling with or without impact
  • Supplied in a strong cassette style plastic case
  • 4-flute dura design
  • Reinforced core section offers greater wear resistance and stability when drilling in concrete
  • Diameter-optimised AWB brazing reduces vibrations

Contents

4 Pieces: 5.5mm, 5mm, 7mm, 8mm

Product Information


:
5.5mm, 5mm, 7mm, 8mm

:
Bosch - Drill Bit Sets

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 3165140328784

Due to global supply chain disruption, some lead times may be subject to change.

6 In stock

Available until stock is exhausted

£10.79 ( £12.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £10.79 (£12.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --