You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
93mm Sanding Plate -
2608000493
- Manufacturer:
- BOSCH - PROFESSIONAL (BLUE) BOSCH - PROFESSIONAL (BLUE)
- Manufacturer Part No:
- 2608000493
- Order Code:
- TL16365
- Also Known As:
- GTIN UPC EAN: 3165140632256
- Catalogue page:
- CPCC/1986
Product Overview
- Hook & loop type sanding plate for use with the Bosch Multi-Cutter
- Quickly and securely fasten sanding sheets
- 93mm Diameter
- Suitable for use with Bosch multitools:
- Models: GOP 10.8 V-LI; GOP 250 CE; GOP 300 SCE Professional; PMF 10.8 LI;
- PMF 180 E; PMF 190 E; Fein Multimaster; Makita Multi-Tool; Skil Multi-Tasker
Product Information
- :
- Sanding Plate
- :
- Bosch GOP 10.8 V-LI, GOP 250 CE, GOP 300 SCE Professional, PMF 10.8 LI, PMF 180 E, PMF 190 E, Fein Multimaster, Makita Multi-Tool, Skil Multi-Tasker
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/04/23
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £11.76 (£14.11) | ( ) |
Pricing is unavailable. Please contact customer services.