You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Impact Control Screwdriver Bit Set, 36 Piece -
2608522365
- Manufacturer:
- BOSCH BOSCH
- Manufacturer Part No:
- 2608522365
- Order Code:
- TL19292
- Product Range
- Bosch - Impact Control Bit Sets
- Also Known As:
- GTIN UPC EAN: 3165140851558
- Technical Datasheet:
- 2608522365 Datasheet
- Catalogue page:
- CPCC/1957
Product Range Selector (Bosch - Impact Control Bit Sets)
See all from this product rangeProduct Overview
- Ideal for heavy duty use
- Can be used with high Voltage impact drivers
- Manufactured from specially formulated V steel alloy for extreme toughness
- Features torsion control to withstand the stresses of high torque applications
- Black oxide finish
- 1/4" Bit holder
Contents
25mm Bits: 2x Pozidrive PZ3, 2x Torx: T15, T25, T30, T40, 50mm Bits: 2x Phillips PH2, 2x Pozidrive PZ2, 2x Torx: T20 T25 T30, Double Ended 50mm Bits: 2x Torx: T15-T20, T25-T30, Sockets: 8mm, 10mm, 13mm, 1/4" Magnetic bit, Robust case
Product Information
- :
- 25mm Bits: 2x Pozidrive PZ3, 2x Torx: T15, T25, T30, T40, 50mm Bits: 2x Phillips PH2, 2x Pozidrive PZ2, 2x Torx: T20 T25 T30, Double Ended 50mm Bits: 2x Torx: T15-T20, T25-T30, Sockets: 8mm, 10mm, 13mm, 1/4" Magnetic bit, Robust case
- :
- Bosch - Impact Control Bit Sets
Technical Docs (2)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- 36 Set
Quantity | Price | Your Price |
---|---|---|
1+ | £34.58 (£41.50) | ( ) |
Pricing is unavailable. Please contact customer services.