You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Electric Garden Shredder, 2200W - 

AXT 2200 RAPID

AXT 2200 RAPID - Electric Garden Shredder, 2200W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
AXT 2200 RAPID
Order Code:
SI16926
Also Known As:
GTIN UPC EAN: 3165140430579
Catalogue page:
  CPCC/2144

Product Overview

The fast and powerful shredder AXT Rapid 2200 comes with durable, laser-cut precision blades to ensure powerful, high-performance shredding. Its high-speed Bosch Powerdrive motor has the highest torque in its class, making this shredder a truly formidable garden tool. It enables a particular fast material throughput of up to 90kg/h thanks to its fast feed hopper and practical plunger for easy filling. The AXT Rapid 2200 is lighter and faster than most other shredders available on the market today and excels through its outstanding, rapid shredding performance.
  • Sharp durable, laser-cut precision blades with high cutting performance
  • Fast feed hopper and practical plunger for easy filling and fast material throughput
  • 2200W High-speed motor with the 14Nm of torque
  • Cutting capacity of up to 40 mm for powerful shredding
  • Large capacity hopper for quick and easy feed
  • Cable length 4m

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 3165140430579

Associated Products

Compare Selected

23 In stock

23 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 24/12/18
£154.13 ( £184.96  Inc. VAT) £ 184.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £154.13 (£184.96)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews