You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Fontus 18V 2.5Ah 15 Bar Li-Ion Cordless Pressure Washer - 

FONTUS New

FONTUS - Fontus 18V 2.5Ah 15 Bar Li-Ion Cordless Pressure Washer
FONTUS - Fontus 18V 2.5Ah 15 Bar Li-Ion Cordless Pressure Washer
FONTUS - Fontus 18V 2.5Ah 15 Bar Li-Ion Cordless Pressure Washer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
FONTUS
Order Code:
SI18496
Also Known As:
GTIN UPC EAN: 3165140909105

Product Overview

Unlike most high pressure washers, the Bosch Fontus is working with an 18V battery, giving the freedom to clean anywhere, anytime without a power source. Cleaning around the home or on-the-go has never been so easy. The integrated 15 litre tank can clean up to three muddy bikes before a refill is needed. As part of the 18V System the 2.5Ah Battery is useable with any other 18V Home and Garden tool from Bosch (excluding Bosch Professional).
  • Mobile cleaning at home or on the go, independent of mains water or electricity supply
  • Fast set-up and easy manoeuvrability for quick and effortless results
  • Multipurpose use: Four spray patterns, adjustable water pressure, and SmartBrush
  • 15L Integrated water tank is ideal for washing bikes, garden furniture, dogs and boots
  • Extendable handle, sturdy wheels, and accessory storage for ultimate convenience
  • One battery fits all - suitable for all DIY and garden tools in the Power for ALL lithium-ion cordless systems
  • Syneon Chip - Intelligently controlled energy for every project
  • Battery Runtime: Up to 60 minutes
  • Charge Time: 105 minutes

Contents

1x 2.5Ah Battery, Charger, Spray Gun, 4m Hose, Water Filter and Smart Brush

Product Information

:
15bar
:
15bar
:
3.1l/min
:
180W
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 3165140909105

16 In stock

16 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 03/06/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£191.21 ( £229.45 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £191.21 (£229.45)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews