You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GBH 18V-26 F 18V 7Ah Li-Ion Cordless SDS-Plus Hammer Drill - 

GBH 18 V-26 F

GBH 18 V-26 F - GBH 18V-26 F 18V 7Ah Li-Ion Cordless SDS-Plus Hammer Drill
GBH 18 V-26 F - GBH 18V-26 F 18V 7Ah Li-Ion Cordless SDS-Plus Hammer Drill
GBH 18 V-26 F - GBH 18V-26 F 18V 7Ah Li-Ion Cordless SDS-Plus Hammer Drill
GBH 18 V-26 F - GBH 18V-26 F 18V 7Ah Li-Ion Cordless SDS-Plus Hammer Drill
GBH 18 V-26 F - GBH 18V-26 F 18V 7Ah Li-Ion Cordless SDS-Plus Hammer Drill
GBH 18 V-26 F - GBH 18V-26 F 18V 7Ah Li-Ion Cordless SDS-Plus Hammer Drill

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
GBH 18 V-26 F
Order Code:
TL19578
Also Known As:
GTIN UPC EAN: 3165140944120
Technical Datasheet:
GBH 18 V-26 F   Datasheet
Catalogue page:
  CPCC/1941
See all Technical Docs

Product Overview

This powerful cordless hammer drill provides more comfort and less dust while offering the same impact force as its corded counterparts. It houses a brushless motor that is both compact and maintenance free. The ergonomic design of the hammer allows for the best horizontal power transfer to the hole, meaning it is both powerful but also efficient. In conjunction with the efficiency of the hammer the long-lasting battery allows for creation of up to 216 holes on only one charge.
  • Motor is compact, dust-protected, lightweight and maintenance-free
  • Vibration Control and decoupled handle for low user fatigue
  • Create up to 216 holes (6 x 40mm) in concrete on a single battery charge.
  • LED work light provides an optimum view of the work position
  • The ergonomic design gives the best horizontal power transfer to the hole
  • Electronic Cell Protection protects the battery against overloading, overheating and deep discharge
  • Innovative COOLPACK batteries ensure optimum heat dissipation and can double battery life expectancy
  • The battery can be charged at any charging state, without damage to the cells due to there being no memory effect
  • Charges 80% of the battery in 35 mins
  • Quick-change chuck for fast changes between drilling with impact in concrete and drilling without impact in wood and metal
  • 50% More power with the impact force of a corded tool for fast, versatile use (compared to predecessor GBH 18 V-EC)
  • The KickBack Control provides increased user protection
  • Better control with Electronic Precision Control
  • Less dust due to the new integrated GDE 18V-16 dust extraction system

Contents

GBH 18V-26F Hammer Drill, 7Ah Battery, Quick Charger, Keyless Chuck & Case

Product Information

:
18V
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 3165140944120

6 In stock

Available until stock is exhausted

6 in stock ready for despatch (UK stock)

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£319.94 ( £383.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £319.94 (£383.93)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange