You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IXO V 3.6V 1.5Ah Li-Ion Cordless Screwdriver with 10 Bits -
IXO V BASIC KIT
- Manufacturer Part No:
- IXO V BASIC KIT
- Order Code:
- TL18346
- Product Range
- Bosch - IXO V Cordless Screwdriver
- Also Known As:
- GTIN UPC EAN: 3165140800037
- Technical Datasheet:
- IXO V BASIC KIT Datasheet
- Catalogue page:
- CPCC/1929
Product Range Selector (Bosch - IXO V Cordless Screwdriver)
See all from this product rangeProduct Overview
- Micro USB charger for fast charging
- Forward and reverse screwdriving with LED indicator
- Automatic spindle lock for manual tightening or loosening of screws
- New Power LED light concept - either as spotlight or scattered light
- Magnetic bit holder with hexagonal shank chuck
- Soft grip handle
- 2 Finger trigger
- Front LED light
- Battery life indicator
- Can be used with other Bosch IXO attachment
- Lithium-ion battery: No memory effect, no self-discharge
- Supplied in a storage tin
Contents
Screwdriver, Charger, 10x Screwdriver Bits, Phillips: PH0, PH1, Pozidriv: PZ1, PZ2, Slotted: 4mm, Torx: T10, T20, Hex: 4mm, 5mm & Tin Box
Product Information
- :
- 3.6V
- :
- 6.35mm
- :
- 4.5N-m
- :
- 1.5Ah
- :
- Screwdriver, 10 Bits, Charger
- :
- Bosch - IXO V Cordless Screwdriver
- :
- UK
Technical Documents (2)
Also Known As
523 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/08/22
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
Quantity | Price | Your Price |
---|---|---|
1+ | £24.79 (£29.748) | ( ) |
Pricing is unavailable. Please contact customer services.