You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IXO VI 3.6V 1.5Ah Li-Ion Cordless Screwdriver Kit, Pink -
IXO VI PINK
- Manufacturer:
- BOSCH BOSCH
- Manufacturer Part No:
- IXO VI PINK
- Order Code:
- TL20830
- Product Range
- Bosch - IXO VI Cordless Screwdriver
- Also Known As:
- GTIN UPC EAN: 4053423217537
Product Range Selector (Bosch - IXO VI Cordless Screwdriver)
See all from this product rangeProduct Overview
- Full control via infinitely variable speed control - safer work for less damage to screws and wood
- Intuitive to operate forward and reverse rotation: If the switch is pushed forward, the IXO tightens screws, if the switch is pulled back, it loosens them
- With its powerful LED worklight, the IXO illuminates every screw
- The Bosch IXO collection offers different attachments thanks to the attachment interface making the IXO perfect assistant around the house
- The entire handle is made of non-slip material and ergonomically shaped. As a result, the IXO sits perfectly in the hand and ensures a particularly good control
- Distinctive silhouette and lightness
- 3 LED battery indicator - Keep the job going with detailed battery info always in view
- No Load Speed: 215 min-1
- Max Torque: 4.5 Nm
- Max Screw Diameter: 5mm
- Charging Time: 3 Hours
Contents
IXO VI Screwdriver, Micro USB Charging Cable & Plug, 10 Piece Standard Bit Set & Storage Box
Product Information
- :
- 3.6V
- :
- -
- :
- 4.5N-m
- :
- 1.5Ah
- :
- IXO Screwdriver, Micro USB Charging Cable & Plug, 10 Piece Standard Bit Set & Storage Box
- :
- Bosch - IXO VI Cordless Screwdriver
- :
- UK
Technical Docs (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £39.57 (£47.48) | ( ) |
Pricing is unavailable. Please contact customer services.