You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IXO VI 3.6V 1.5Ah Li-Ion Cordless Screwdriver Kit, Green - 

IXO VI

IXO VI - IXO VI 3.6V 1.5Ah Li-Ion Cordless Screwdriver Kit, Green
IXO VI - IXO VI 3.6V 1.5Ah Li-Ion Cordless Screwdriver Kit, Green
IXO VI - IXO VI 3.6V 1.5Ah Li-Ion Cordless Screwdriver Kit, Green
IXO VI - IXO VI 3.6V 1.5Ah Li-Ion Cordless Screwdriver Kit, Green
IXO VI - IXO VI 3.6V 1.5Ah Li-Ion Cordless Screwdriver Kit, Green
IXO VI - IXO VI 3.6V 1.5Ah Li-Ion Cordless Screwdriver Kit, Green
IXO VI - IXO VI 3.6V 1.5Ah Li-Ion Cordless Screwdriver Kit, Green
IXO VI - IXO VI 3.6V 1.5Ah Li-Ion Cordless Screwdriver Kit, Green
IXO VI - IXO VI 3.6V 1.5Ah Li-Ion Cordless Screwdriver Kit, Green
IXO VI - IXO VI 3.6V 1.5Ah Li-Ion Cordless Screwdriver Kit, Green
IXO VI - IXO VI 3.6V 1.5Ah Li-Ion Cordless Screwdriver Kit, Green
IXO VI - IXO VI 3.6V 1.5Ah Li-Ion Cordless Screwdriver Kit, Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
IXO VI
Order Code:
TL20829
Product Range
Bosch - IXO VI Cordless Screwdriver
Also Known As:
GTIN UPC EAN: 4053423215625

Product Range Selector (Bosch - IXO VI Cordless Screwdriver)

See all from this product range

Product Overview

Smooth curves, fresh logo: Bosch is reinventing the IXO, once more underlining the uniqueness of the cordless screwdriver with cult status among do-it-your-selfers. The trademark feature of the new IXO is its elegant design with a distinctive silhouette and even more lightness. The little everyday helper screws in screws more easily than ever before thanks to its speed control feature. The stronger the switch is pressed, the faster the IXO screws. The IXO screws more sensitively and flatters the material like no other screwdriver. Scratched surfaces or furniture, splintered wood, screws damaged or driven too deep - all these are a thing of the past. The ergonomic handle fits even more comfortably into the hand thanks to its all-round soft grip. In addition, now the user can always see how long their IXO can be used for: Three LEDs constantly show the battery's charge status. Gentle on the materials, easy to operate ‒ the new IXO from Bosch.
  • Full control via infinitely variable speed control - safer work for less damage to screws and wood
  • Intuitive to operate forward and reverse rotation: If the switch is pushed forward, the IXO tightens screws, if the switch is pulled back, it loosens them
  • With its powerful LED worklight, the IXO illuminates every screw
  • The Bosch IXO collection offers different attachments thanks to the attachment interface making the IXO perfect assistant around the house
  • The entire handle is made of non-slip material and ergonomically shaped. As a result, the IXO sits perfectly in the hand and ensures a particularly good control
  • Distinctive silhouette and lightness
  • 3 LED battery indicator - Keep the job going with detailed battery info always in view
  • No Load Speed: 215 min-1
  • Max Torque: 4.5 Nm
  • Max Screw Diameter: 5mm
  • Charging Time: 3 Hours

Contents

IXO VI Screwdriver, Micro USB Charging Cable & Plug, 10 Piece Standard Bit Set & Storage Box

Product Information


:
3.6V

:
-

:
4.5N-m

:
1.5Ah

:
IXO Screwdriver, Micro USB Charging Cable & Plug, 10 Piece Standard Bit Set & Storage Box

:
Bosch - IXO VI Cordless Screwdriver

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 4053423215625

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

6 In stock Need more?

Order before 6pm

With you next business day

£36.59 ( £43.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £36.59 (£43.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange