You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

100V Column Speaker, 36W RMS, White - 

LA1-UW36L

LA1-UW36L - 100V Column Speaker, 36W RMS, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
LA1-UW36L
Order Code:
LS02819
Also Known As:
GTIN UPC EAN: 8717332207091
Technical Datasheet:
LA1-UW36L   Datasheet
Catalogue page:
  CPCC/219
See all Technical Docs

Product Overview

A general-purpose cost effective column loudspeaker for indoor use where beaming is desirable, such as places of worship, congress venues, meeting rooms and canteens.
  • For applications where directivity is important
  • Swivel wall mounting bracket supplied as standard
  • MDF construction
  • Complies with international installation and safety regulations EN60065

Product Information

:
36, 18, 9W
:
160Hz
:
19kHz
:
841mm
:
151mm
:
129mm
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 8717332207091

LA1-UW36L - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PULSE

5" 100V ABS Speakers (Pair), 16W, White

External Depth:170mm; External Height:240mm; External Width:178mm; Frequency Response Max:18kHz; Frequency Response Min:60Hz; Product Range:PULSE 100V Line Wall Speakers; Transformer

     
Restricted Item Add

TOA ELECTRONICS

30W RMS Speaker, 100V / 8 Ohm White

External Depth:150mm; External Height:290mm; External Width:196mm; Frequency Response Max:20kHz; Frequency Response Min:80Hz; Transformer Power Tappings:30, 20, 15, 10, 5W, 8Ω; B

     
Restricted Item Add

PULSE

4" 100V ABS Speakers (Pair), 16W, White

External Depth:150mm; External Height:210mm; External Width:160mm; Frequency Response Max:18kHz; Frequency Response Min:70Hz; Product Range:PULSE 100V Line Wall Speakers; Transformer Power

     
Restricted Item Add

TOA ELECTRONICS

6W RMS 100V Wall Mount PA Speaker

External Depth:110mm; External Height:190mm; External Width:250mm; Frequency Response Max:20kHz; Frequency Response Min:150Hz; Transformer Power Tappings:100V: 6W, 3W, 1.5W, 0.8W<BR>70V

     

Each

1+ £22.92 (£27.50)   ( ) 3+ £19.99 (£23.99)   ( ) More Pricing...

Restricted Item Add

PULSE

5" 100V ABS Speakers (Pair), 16W, Black

External Depth:170mm; External Height:240mm; External Width:178mm; Frequency Response Max:18kHz; Frequency Response Min:60Hz; Product Range:PULSE 100V Line Wall Speakers; Transformer

     
Restricted Item Add

5 In stock

5 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 15/04/19

£54.02 ( £64.82 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £54.02 (£64.82)
  ( )
4+ £52.40 (£62.88)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews