You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Small Signal Schottky Diode, Single, 40 V, 30 mA, 370 mV, 500 mA, 125 °C - 

CD0603-B00340

CD0603-B00340 - Small Signal Schottky Diode, Single, 40 V, 30 mA, 370 mV, 500 mA, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CD0603-B00340
Order Code:
SC11283
Product Range
CD0603 Series
Technical Datasheet:
CD0603-B00340   Datasheet
See all Technical Docs

Product Range Selector (CD0603 Series)

See all from this product range

Product Overview

The CD0603-B00340 is a small-signal high-speed Schottky barrier Chip Diode for switching and rectification applications, which offer PCB real estate savings and are considerably smaller than most competitive parts. The diode is lead-free with Cu/Ni/Au plated terminations and are compatible with lead-free manufacturing processes. Bourns® chip diode conform to JEDEC standards, easy to handle on standard pick and place equipment and their flat configuration makes roll away much more difficult.
  • Low stored charge
  • 1A Maximum reverse current
  • 150mW Power dissipation

Applications

Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision

Product Information


:
Single

:
40V

:
30mA

:
370mV

:
500mA

:
125°C

:
0603

:
2Pins

:
CD0603 Series

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to global supply chain disruption, some lead times may be subject to change.

53 In stock

Available until stock is exhausted

£0.06 ( £0.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --