You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Quick Blow Fuse, 1206, 63V DC, 2A -
SF-1206F200-2
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- SF-1206F200-2
- Order Code:
- FF03918
- Product Range
- SF-1206F
- Technical Datasheet:
- SF-1206F200-2 Datasheet
Product Range Selector (SF-1206F)
See all from this product rangeProduct Overview
- 3216 (EIA 1206) miniature footprint
- UL listed
- Thin film chip fuse
- Surface mount packaging for automated assembly
Applications
Safety, Portable Devices, Computers & Computer Peripherals, Imaging, Video & Vision, Consumer Electronics, Industrial
Product Information
- :
- 2A
- :
- Fast Acting
- :
- -
- :
- 63VDC
- :
- 1206 [3216 Metric]
- :
- SF-1206F
- :
- -
- :
- 50A
Technical Documents (3)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.36 (£0.43) | ( ) |
| 50+ | £0.28 (£0.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























