You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

50W JARO Mobile LED Floodlight, 4770lm, 6500K, IP65, 240V, 5m Cable - 

1171253533

1171253533 - 50W JARO Mobile LED Floodlight, 4770lm, 6500K, IP65, 240V, 5m Cable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1171253533
Order Code:
LA07553
Product Range
Brennenstuhl JARO Series Floodlights
Also Known As:
GTIN UPC EAN: 4007123656103
Technical Datasheet:
1171253533   Datasheet
Catalogue page:
  CPCC/839
See all Technical Docs

Product Range Selector (Brennenstuhl JARO Series Floodlights)

See all from this product range

Product Overview

  • LED floodlight with ultra-bright Everlight SMD LEDs
  • Solid, modern aluminium housing
  • Robust steel tubular frame with protective plastic edging and ergonmical plastic handle
  • Continuously adjustable light, can be locked with one hand with the quick-release fastener
  • Safety glass front
  • 240V version with UK 3-pin plug
  • Cable length: 5m

Product Information


:
171mm

:
-

:
LED

:
-

:
240V

:
50W

:
Brennenstuhl JARO Series Floodlights

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

GTIN UPC EAN: 4007123656103

Due to global supply chain disruption, some lead times may be subject to change.

3 In stock Need more?

£52.50 ( £63.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £52.50 (£63.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £51.40 (£61.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --