You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Remote Control Sockets, 3 Pack - 

4007123213375

4007123213375 - Remote Control Sockets, 3 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
4007123213375
Order Code:
PL10909
Also Known As:
GTIN UPC EAN: 4007123213375
Catalogue page:
  CPCC/899

Product Overview

  • Really easy to use
  • 1x remote with 3 sockets
  • Will switch appliances independantly
  • Ideal for inaccessible outlets
  • Perfect for people with mobility problems
  • Switching capacity of 1000W
  • Childproof socket
  • Works up to a distance of 25m
  • Frequency: 433.92MHz

Contents

1x remote control, 3x remote sockets, 1x 12V A23 battery

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4007123213375

4007123213375 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

13A Remote Control Socket, 3 Pack

Product Range:-; Colour:White; Current Rating:13A; Voltage Rating VAC:240V

     

Pack of 3

1+ £10.19 (£12.23)   ( ) 3+ £9.85 (£11.82)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £90.87 (£109.04)   ( )

Restricted Item Add

PRO ELEC

13A Remote Control Socket, 1 Pack

Product Range:-; Colour:White; Current Rating:13A; Voltage Rating VAC:240V

     

Each

1+ £6.59 (£7.91)   ( ) 3+ £6.04 (£7.25)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £19.50 (£23.40)   ( ) 5+ £18.80 (£22.56)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £136.64 (£163.97)   ( ) 5+ £127.07 (£152.48)   ( ) More Pricing...

Restricted Item Add

ENERGENIE

Energenie 1-Gang Remote Controlled 13A Socket

Current Rating:13A; No. of Gangs:1; Range:30m; Voltage Rating VAC:250V

     

Each

1+ £5.80 (£6.96)   ( ) 5+ £5.40 (£6.48)   ( ) More Pricing...

Restricted Item Add

ENERGENIE

4 Way Remote Controlled Extension Lead

Product Range:Energenie Socket Extension; Cable Length - Metric:1.5m; Connector Type A:Mains Plug, UK; Connector Type B:Mains Socket, UK; Jacket Colour:White; Voltage Rating:240V

     

Each

1+ £18.50 (£22.20)   ( ) 5+ £17.80 (£21.36)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £3.80 (£4.56)   ( ) 5+ £3.40 (£4.08)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

Remote Control Plug Socket

Product Range:-; Colour:White; Voltage Rating VAC:240V

     

Each

1+ £5.67 (£6.80)   ( ) 3+ £4.54 (£5.45)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

Remote for Remote Control Sockets 30m Range

Product Range:-; Colour:White; Available until stocks are exhausted Alternative available

     

Each

1+ £3.36 (£4.03)   ( ) 3+ £2.80 (£3.36)   ( ) More Pricing...

Restricted Item Add

No Longer Stocked

Alternatives Available

PL15026 - 13A Remote Control Socket, 3 Pack

TE07071 - Powertxt GSM Power Socket, UK Version

PL15025 - 13A Remote Control Socket, 1 Pack

View all alternatives / recommendations
£14.60 ( £17.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £14.60 (£17.52)
  ( )
3+ £13.50 (£16.20)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange