You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MFC-J4540DWXL Multifunction Inkjet Printer & Fax All in Box Bundle -
MFCJ4540DWXLZU1
- Manufacturer:
- BROTHER BROTHER
- Manufacturer Part No:
- MFCJ4540DWXLZU1
- Order Code:
- CS36897
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4977766809634
- Technical Datasheet:
- MFCJ4540DWXLZU1 Datasheet
Product Overview
- Brother All in Box bundle, includes priiner, XL inks (up to 6,000 pages) and warranty
- Print, scan, copy and fax up to A4 with mobile & NFC connectivity
- Easy access with the Mobile Connect app for mobile devices, also compatible with AirPrint and Mopria
- Print resolution up to 4800x1200dpi
- 20 Page automatic document feeder (ADF)
- Standard print speeds up 20ipm (black) and 19ipm (colour)
- 1200x2400dpi scanning resolution (flatbed) with scan to email, image, OCR & file functions
- Copy resolution up to 1200x600dpi (colour) and 1200x1200dpi (black) with up to 99 multiple copies
- Integrated Fax with 14.4K modem and Broadcast function
- 6.8cm Colour LCD touchscreen
- Dual input trays, holding a total of 400 sheets with 100 sheet output
- LC426 four colour ink cartridge system (LC426XL ink included)
- USB 2.0, Fast Ethernet LAN and WiFi interfaces
- Dimensions (HxWxD): 250x435x335mm
- 3 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Footnotes
Product Information
- :
- Ethernet, USB 2.0, WiFi
- :
- -
- :
- 20ipm (Black) 19ipm (Colour)
- :
- Yes
- :
- Yes
- :
- Yes
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £261.69 (£314.03) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























