You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Handheld Electrician Label Maker & Printer - 

PT-E550WVP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROTHER BROTHER
Manufacturer Part No:
PT-E550WVP
Order Code:
LM01056
Product Range
Brother Label Printers
Also Known As:
GTIN UPC EAN: 4977766735698
Technical Datasheet:
PT-E550WVP   Datasheet
Catalogue page:
  CPCC/632
See all Technical Docs

Product Overview

Our flagship model, the PTE550WVP, is our best ever electrical label printer, and it's packed full of features to help you work better. Print tape widths up to 24mm using the QWERTY keyboard and smart label keys which allow you to quickly access industry relevant templates and icons. Customise your labels further using our free Mobile Cable Label Tool app. With a wide range of in-build wiring regulations compliant labels, its easy to produce all the labels you need. You can even add your company logo and ensure you leave your mark of a smart professional
  • Label widths 3.5, 6, 9, 12, 18 and 24mm
  • Our free easy to use app makes printing from a smartphone/tablet easier than ever
  • Simple data transfer via USB or wireless connection
  • Smart label application keys - quick access to industry relevant templates such as cable wrap, cable flag, face plate and more
  • Fast print speeds of up 30mm/sec
  • Advanced automatic cutter (full and half cut options) keeps multiple labels in the correct order and reduces waste
  • Easy to use QWERTY keyboard and large backlit LCD screen
  • Long-lasting rechargeable Li-ion battery pack
  • Specialist tapes available including heat-shrink tubing and flexi ID
  • Comes with handy carry case including adjustable wrist strap, AC adaptor, 24mm black on yellow 8M strong adhesive tape and 12mm black on white 8M flexi tape
  • Patch Panel/Punch Down Block, Serialise/Advanced Serialise

Contents

Contents: PT-E550WVP labelling machine, 24mm strong adhesive black on yellow 8m tape cassette, 12mm flexible ID black on white 8m tape, Li-ion rechargeable battery, AC adaptor, wrist strap, USB-mini cable, software CD, documentation and carry case

Product Information


:
Hand Held

:
Thermal Transfer

:
180dpi

:
Brother Label Printers

:
UK

:
Tze Labeling Tape & HSe Heat Shrink Tube Cassettes

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4977766735698

PT-E550WVP - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity
     
Restricted Item Add

DYMO

Rhino 4200 Handheld Label Maker/Printer & Hard Case Kit

Plug Type:UK; Product Range:Dymo Label Printers; Battery Size Code:6 x AA

     

1 Kit

1+ £84.45 (£101.34)   ( )

Restricted Item Add

DYMO

LetraTag LT-100H Handheld Label Maker and Printer

Plug Type:-; Product Range:-; SVHC:No SVHC (15-Jan-2019); Battery Size Code:4 x AA

     

Each

1+ £27.34 (£32.81)   ( )

Restricted Item Add

DYMO

LabelManager 160 Handheld Label Maker Printer

For Use With:Dymo° D1 Label Cassettes 6, 9, 12mm Widths; Plug Type:-; Print Resolution:180dpi; Printer Technology:-; Printer Type:Hand Held; Product Range:LabelManager 160 Series; External Depth

     

Each

1+ £30.22 (£36.26)   ( )

Restricted Item Add
     

Each

1+ £102.80 (£123.36)   ( )

Restricted Item Add
     

Each

1+ £60.36 (£72.43)   ( )

Restricted Item Add

DYMO

LabelManager 210D Label Maker and Printer

For Use With:Dymo° D1 Label Cassettes 6, 9, 12mm Widths; Plug Type:-; Print Resolution:180dpi; Printer Technology:-; Printer Type:Desktop; Product Range:Dymo Label Printers; Battery Size

     

Each

1+ £49.98 (£59.98)   ( ) 3+ £46.86 (£56.23)   ( ) More Pricing...

Restricted Item Add

You may also need

Compare Selected

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

16 In stock

16 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

20/07/20

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£145.93 ( £175.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £145.93 (£175.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange