You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RJ45 Buccaneer to Shielded Ethernet RJ45 Cat5e Patch Lead, 2m - 

PX0837/2M00

PX0837/2M00 - RJ45 Buccaneer to Shielded Ethernet RJ45 Cat5e Patch Lead, 2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PX0837/2M00
Order Code:
CN23741
Product Range
Standard Buccaneer-Ethernet Series
Catalogue page:
  WEB/9999

Product Range Selector (Standard Buccaneer-Ethernet Series)

See all from this product range

Product Overview

The PX0837/2M00 is a 2m CAT-5e Ethernet single-ended Cable Assembly, sealed RJ Buccaneer to shielded RJ45 connectors. S-FTP cable construction and PUR jacket cable with internal construction exceeding CAT-5e performance levels. The PUR jacket has excellent abrasion, chemical and ozone resistance, low smoke, low halogen flame retardant construction suitable for internal and external industrial environments.
  • Cat 5e compliant, data rate up to 100MHz
  • Shielded system, high noise immunity and EMI protection
  • Shroud on RJ45, protection from abuse and mis-mating
  • Screw coupling, secure and proven locking system
  • Direct PCB mount panel connector
  • Rewireable version, ability to field terminate
  • IP68 and IP69K Rated, dust and waterproof sealing when mated

Applications

Communications & Networking, Power Management

Product Information


:
Cat5e

:
SFTP (Screened Foiled Twisted Pair)

:
RJ45 Plug to RJ45 Plug

:
Black

:
2m

:
6.6ft

:
Standard Buccaneer-Ethernet Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£37.64 ( £45.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £37.64 (£45.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £36.71 (£44.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £35.76 (£42.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £35.33 (£42.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --