You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Novelty Power Bank Charger 2500mAh, Ghost - 

BQBGHOSTI

BQBGHOSTI - Novelty Power Bank Charger 2500mAh, Ghost
BQBGHOSTI - Novelty Power Bank Charger 2500mAh, Ghost
BQBGHOSTI - Novelty Power Bank Charger 2500mAh, Ghost

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BUQU BUQU
Manufacturer Part No:
BQBGHOSTI
Order Code:
BT06735

Product Overview

Who ya gonna call? This novelty Ghost shaped power bank charger will make sure you can make the call! Comes complete with a carabiner style keyring attachment to keep it safe and the battery provides enough juice for up to 50 hours music playback or 14 hours talktime.
  • Glow in the dark ghost design
  • 2500mAh battery capacity
  • 2.1A USB port for high speed charging
  • Integrated LED battery capacity gauge

Product Information


:
2.5Ah

:
1 Port

:
2.1A

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Due to global supply chain disruption, some lead times may be subject to change.

10 In stock Need more?

£14.35 ( £17.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £14.35 (£17.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £12.40 (£14.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --