0
0 Items£0.00
ex VAT
ex VAT

USB to 3-Pin XLR Socket Interface Lead 3m - D1630

DAP AUDIO D1630 - undefined
DAP AUDIO D1630 - undefined
DAP AUDIO D1630 - undefined
DAP AUDIO D1630 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDAP AUDIO
Manufacturer Part NoD1630
Order CodeAV21715
Also Known AsGTIN UPC EAN: 8717748265173
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£28.33
3+£25.82
Price for:Each
Minimum: 1
Multiple: 1
£28.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerDAP AUDIO
Manufacturer Part NoD1630
Order CodeAV21715
Also Known AsGTIN UPC EAN: 8717748265173
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

USB interface lead which is an easy solution for instant recording of guitars and bass guitars or dynamic microphones without having expansive interfaces, driver problems and setup procedures.

  • Sampling rate of 16Bit, 44.1kHz
  • No drivers needed
  • Operating system: Windows 2000/ XP/ Vista/Windows 7/ MAC
  • A/D converter: 16 Bit, 44.1 kHz/48kHz
  • SNR: 85dB
  • Signal boost gain: 22dB
  • Length: 3m

Technical Specifications

Product Range

-

SVHC

No SVHC (17-Jan-2023)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.162