Product Information
Product Overview
The MAKITA E-24826 Impact Black Set is a comprehensive 100 piece screw bit set designed for use with impact drivers. The bits feature a standard 1/4" hex shank and are housed in a robust, double sided case with a transparent lid and removable partitions for easy organisation. The set includes a wide variety of Phillips (PH), Pozi (PZ), Torx (T), Security Torx (TH), and Slotted (SL) bits in both C-Form and E-Form sizes, plus essential accessories.
- Comprehensive 100 piece Impact Black screw bit set
- Bits are designed for use with impact drivers for demanding applications
- Features a standard 1/4" hex shank across all bits
- Includes a large selection of Phillips, Pozi, and Torx bits in various sizes
- Supplied in a durable, double sided case with a transparent lid for visibility
- Case includes removable partitions for customisable storage and organisation
- Set includes a magnetic bit holder and two magnetic nut setters (8mm, 10mm)
- Includes Security Torx bits (TH) for tamper-resistant fixings
Contents
Screw Bit C-Form: PH1 x 3, PH2 x 8, PH3 x 3, PZ1 x 3, PZ2 x 8, PZ3 x 3, T10 x 3, T15 x 3, T20 x 6, T25 x 5, T27 x 3, T30 x 3, T40 x 3, T10H x 2, T15H x 2, T20H x 2, T25H x 2, T27H x 2, T30 X 2, T40H x 2, SL0.8X5.5 X 2, SL1.0X6.0 x 2, SL1.2X6.5 x 2 Screw Bit E-Form: PH1 x 1, PH2 x 4, PH3 x 2, PZ1 x 1, PZ2 x 4, PZ3 x 2, T15 x 2, T20 x 2, T25 x 2, T30 x 2, SL0.8X5.5 x 1, Magnetic Bit Holder x 1, Magnetic Nut Setter x 2 (8mm, 10mm)
Technical Specifications
Various Hex Shank Impact Driver Bits
No SVHC (17-Jan-2023)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate