Drill Bits
: 21 ProductsManufacturer
Drill Bit Size Metric
Drill Bit Size Imperial
Effective Length
Overall Length
Packaging
Page
CIF
0.9mm Monopiece Carbide Drill Bit
Order Code: PC02154
Manufacturer Part No: DU69
The DU69 is a 0.9mm mono-piece Carbide Drill Bit with queue 3.17 shank. • Smallest is the diameter, higher will be the speed • M…
£3.21 EX VAT
CIF
0.8mm Monopiece Carbide Drill Bit
Order Code: PC02145
Manufacturer Part No: DU68
The DU68 is a 0.8mm mono-piece Carbide Drill Bit with queue 3.17 shank. • Smallest is the diameter, higher will be the speed • M…
£3.13 EX VAT
CIF
1.5mm Monopiece Carbide Drill Bit
Order Code: PC02157
Manufacturer Part No: DU75
The DU75 is a 1.5mm mono-piece Carbide Drill Bit with queue 3.17 shank. • Smallest is the diameter, higher will be the speed • M…
£3.19 EX VAT
CIF
1mm Monopiece Carbide Drill Bit
Order Code: PC02146
Manufacturer Part No: DU70
The DU70 is a 1mm mono-piece Carbide Drill Bit with queue 3.17 shank. • Smallest is the diameter, higher will be the speed • Min…
£3.28 EX VAT
CIF
2mm Monopiece Carbide Drill Bit
Order Code: PC02158
Manufacturer Part No: DU80
The DU80 is a 2mm mono-piece Carbide Drill Bit with queue 3.17 shank. • Smallest is the diameter, higher will be the speed • Min…
£3.57 EX VAT
CIF
0.7mm Monopiece Carbide Drill Bit
Order Code: PC02144
Manufacturer Part No: DU67
The DU67 is a 0.7mm mono-piece Carbide Drill Bit with queue 3.17 shank. • Smallest is the diameter, higher will be the speed • M…
£3.25 EX VAT
CIF
1.8mm Monopiece Carbide Drill Bit
Order Code: PC02165
Manufacturer Part No: DU78
The DU78 is a 1.8mm mono-piece Carbide Drill Bit with queue 3.17 shank. • 20000rpm Minimum drilling speed • Maximum descending h…
£3.46 EX VAT
CIF
1.2mm Monopiece Carbide Drill Bit
Order Code: PC02147
Manufacturer Part No: DU72
The DU72 is a 1.2mm mono-piece Carbide Drill Bit with queue 3.17 shank. • Smallest is the diameter, higher will be the speed • M…
£3.19 EX VAT
CIF
1.3mm Monopiece Carbide Drill Bit
Order Code: PC02156
Manufacturer Part No: DU73
The DU73 is a 1.3mm mono-piece Carbide Drill Bit with queue 3.17 shank. • Smallest is the diameter, higher will be the speed • M…
£2.96 EX VAT
FORTEX
1/8" Shank ST Micro Carbide PCB Drill Bit, 1mm
Order Code: PC02811
Manufacturer Part No: CBD3818/100
CBD3818/100 is a shank carbide drill bit. It is a universal twist drill bit that can be used for many materials and applications…
£2.36 EX VAT
FORTEX
1/8" Shank ST Micro Carbide PCB Drill Bit, 1.2mm
Order Code: PC02812
Manufacturer Part No: CBD3818/120
CBD3818/120 is a shank carbide drill bit. It is a universal twist drill bit that can be used for many materials and applications…
£2.36 EX VAT
FORTEX
1/8" Shank ST Micro Carbide PCB Drill Bit, 0.8mm
Order Code: PC02810
Manufacturer Part No: CBD3818/080
CBD3818/080 is a shank carbide drill bit. It is a universal twist drill bit that can be used for many materials and applications…
£2.36 EX VAT
FORTEX
1/8" Shank ST Micro Carbide PCB Drill Bit, 0.6mm
Order Code: PC02809
Manufacturer Part No: CBD3818/060
CBD3818/060 is a shank carbide drill bit. It is a universal twist drill bit that can be used for many materials and applications…
£2.36 EX VAT
FORTEX
1/8" Shank ST Micro Carbide PCB Drill Bit, 0.5mm
Order Code: PC02808
Manufacturer Part No: CBD3818/050
CBD3818/050 is a shank carbide drill bit. It is a universal twist drill bit that can be used for many materials and applications…
£2.36 EX VAT
FORTEX
1/8" Shank ST Micro Carbide PCB Drill Bit, 0.4mm
Order Code: PC02807
Manufacturer Part No: CBD3818/040
CBD3818/040 is a shank carbide drill bit. It is a universal twist drill bit that can be used for many materials and applications…
£2.36 EX VAT
DEWALT
Carbide Hex Shank Multi-Material Masonry, Wood, Metal & Plastic Impact Drill Bit Set, 5 Piece
Order Code: TL18968
Manufacturer Part No: DT60099-QZ
Impact ready multi-material drill bits featuring Carbide grade with innovative tip design and optimised milled flute for fast ma…
£8.49 EX VAT
CIF
1.1mm Monopiece Carbide Drill Bit
Order Code: PC02155
Manufacturer Part No: DU71
The DU71 is a 1.1mm mono-piece Carbide Drill Bit with queue 3.17 shank. • Smallest is the diameter, higher will be the speed • M…
£3.02 EX VAT
CIF
0.6mm Monopiece Carbide Drill Bit
Order Code: PC02143
Manufacturer Part No: DU66
The DU66 is a 0.6mm mono-piece Carbide Drill Bit with queue 3.17 shank. • Smallest is the diameter, higher will be the speed • M…
£3.01 EX VAT
CIF
1.4mm Monopiece Carbide Drill Bit
Order Code: PC02148
Manufacturer Part No: DU74
The DU74 is a 1.4mm mono-piece Carbide Drill Bit with queue 3.17 shank. • Smallest is the diameter, higher will be the speed • M…
£2.96 EX VAT
CIF
2.5mm Monopiece Carbide Drill Bit
Order Code: PC02159
Manufacturer Part No: DU85
The DU85 is a 2.5mm mono-piece Carbide Drill Bit with queue 3.17 shank. • Smallest is the diameter, higher will be the speed • M…
£3.29 EX VAT
CIF
1.7mm Monopiece Carbide Drill Bit
Order Code: PC02164
Manufacturer Part No: DU77
The DU77 is a 1.7mm mono-piece Carbide Drill Bit with queue 3.17 shank. • 20000rpm Minimum drilling speed • Maximum descending h…
£3.49 EX VAT
Page