0
0 Items£0.00
ex VAT
ex VAT
Apply Filters
(0 selected)

Page

1
DEWALT DT6506-QZ - 6mm x 100mm Masonry Drill Bit

DEWALT

6mm x 100mm Masonry Drill Bit

Order Code: TL23179

Manufacturer Part No: DT6506-QZ

Featured with a 1/4" Hex Shank, the DeWalt Rotary Masonry drill bits offer the compatibility with quick load sytem drill. With a…

£1.47 EX VAT

DEWALT DT6688-XJ - 12mm x 200mm Extreme No Slip Shank Masonry Drill Bit

DEWALT

12mm x 200mm Extreme No Slip Shank Masonry Drill Bit

Order Code: TL23175

Manufacturer Part No: DT6688-XJ

Extreme® masonry drill bits get the best performance from drills with a 3 jawed chuck. Featuring 3 flat sides to prevent the dri…

£3.98 EX VAT

DEWALT DT6691-XJ - 14mm x 200mm Extreme No Slip Shank Masonry Drill Bit

DEWALT

14mm x 200mm Extreme No Slip Shank Masonry Drill Bit

Order Code: TL23176

Manufacturer Part No: DT6691-XJ

Extreme® masonry drill bits get the best performance from drills with a 3 jawed chuck. Featuring 3 flat sides to prevent the dri…

£6.29 EX VAT

DEWALT DT70837-QZ - SDS-Plus Masonry Drill Bit Bar Set, 5 Piece

DEWALT

SDS-Plus Masonry Drill Bit Bar Set, 5 Piece

Order Code: TL22618

Manufacturer Part No: DT70837-QZ

• DeWalt Build Your Own Kit - allows accessory sets to be individually customised and offers flexible components • The bit bars …

£15.96 EX VAT

DEWALT DT9580-QZ - 16mm x 260mm Extreme 2 SDS-Plus Masonry Drill Bit

DEWALT

16mm x 260mm Extreme 2 SDS-Plus Masonry Drill Bit

Order Code: TL23191

Manufacturer Part No: DT9580-QZ

• Suitable for fast drilling of plug, anchor or clearance holes in masonry, stone, concrete and brick/block work • Optimised mou…

£7.49 EX VAT

DEWALT DT9589-QZ - 18mm x 300mm Extreme 2 SDS-Plus Masonry Drill Bit

DEWALT

18mm x 300mm Extreme 2 SDS-Plus Masonry Drill Bit

Order Code: TL23194

Manufacturer Part No: DT9589-QZ

• Suitable for fast drilling of plug, anchor or clearance holes in masonry, stone, concrete and brick/block work • Optimised mou…

£11.47 EX VAT

DEWALT DT9604-QZ - 22mm x 450mm Long Extreme 2 SDS-Plus Masonry Drill Bit

DEWALT

22mm x 450mm Long Extreme 2 SDS-Plus Masonry Drill Bit

Order Code: TL23199

Manufacturer Part No: DT9604-QZ

• Suitable for fast drilling of plug, anchor or clearance holes in masonry, stone, concrete and brick/block work • Optimised mou…

£21.43 EX VAT

DEWALT DT6502-QZ - 5.5mm x 85mm Masonry Drill Bit

DEWALT

5.5mm x 85mm Masonry Drill Bit

Order Code: TL23178

Manufacturer Part No: DT6502-QZ

Featured with a 1/4" Hex Shank, the DeWalt Rotary Masonry drill bits offer the compatibility with quick load sytem drill. With a…

£1.21 EX VAT

DEWALT DT9508-QZ - 5.5mm x 110mm Extreme 2 SDS-Plus Masonry Drill Bit

DEWALT

5.5mm x 110mm Extreme 2 SDS-Plus Masonry Drill Bit

Order Code: TL18610

Manufacturer Part No: DT9508-QZ

EXTREME 2™ SDS-Plus drill bit is amongst the best in terms of its speed, life and endurance. Superior carbide grade for long lif…

£2.64 EX VAT

DEWALT DT6716-QZ - 16mm x 400mm Long Masonry Drill Bit

DEWALT

16mm x 400mm Long Masonry Drill Bit

Order Code: TL23185

Manufacturer Part No: DT6716-QZ

Featured with a 1/4" Hex Shank, the DeWalt Rotary Masonry drill bits offer the compatibility with quick load sytem drill. With a…

£5.94 EX VAT

Page

1