Drill Bits
: 12 ProductsManufacturer
Drill Bit Size Metric
Effective Length
Overall Length
Packaging
Page
LINEAR TOOLS
5mm x 132mm Long HSS Drill Bit with Black Finish
Order Code: TL03430
Manufacturer Part No: 20-810-050
A high quality, high speed drill bit manufactured to DIN 338 and BS 328 standards. The drill bit has a longer working length tha…
RoHS
£2.52 EX VAT
LINEAR TOOLS
5mm x 160mm Extra Long HSS Drill Bit with Black Finish
Order Code: TL04550
Manufacturer Part No: 20-825-050
Fully ground HSS drill bit with an extra long working length. • Right hand helix • Wide flutes
RoHS
£6.79 EX VAT
LINEAR TOOLS
5mm x 315mm Extra Long HSS Drill Bit with Black Finish
Order Code: TL04552
Manufacturer Part No: 20-825-052
Fully ground HSS drill bit with an extra long working length. • Right hand helix • Wide flutes
RoHS
£21.52 EX VAT
LINEAR TOOLS
5mm x 86mm HSS Jobber Drill Bit with Black Finish
Order Code: TL04379
Manufacturer Part No: 20-100-050
• General purpose use • Fully ground flute • 118° Point • Right hand spiral • Industrial quality black finish
RoHS
£1.33 EX VAT
DURATOOL
5mm x 86mm HSS Jobber Drill Bit
Order Code: TL11271
Manufacturer Part No: D00480
• HSS - Ground to DIN338 • Black oxide M1 material • 118° standard point • For metal, wood and plastic • Duratool products are r…
£1.14 EX VAT
DEWALT
5mm x 86mm Extreme 2 HSS-G Metal Drill Bit, Single
Order Code: TL18600
Manufacturer Part No: DT5046-QZ
EXTREME 2™ Pointed Metal tip starts drilling on contact eliminating walking for clean, accurate holes (diameters 4.8mm and above…
£2.26 EX VAT
LINEAR TOOLS
5mm - 20mm HSS Sheet Metal Cone Drill Bit
Order Code: TL04529
Manufacturer Part No: 28-946-200
• Require no pilot drilling • Bur free drilling
RoHS
£20.09 EX VAT
DRAPER TOOLS
5mm x 132mm Black HSS Long Drill Bit
Order Code: TL24195
Manufacturer Part No: 8797
• Longer working length compared to standard drill bits • Fully ground with a 135° split point for precise centring • Black oxid…
£1.33 EX VAT
RUKO
5mm x 86mm HSS Type N Twist Drill Bit
Order Code: TL23607
Manufacturer Part No: 201 050
201 050 is a DIN 338 type N rolled twist drill bit. This is a highly efficient standard drill suitable for all usual drilling wo…
£0.70 EX VAT
BOSCH - PROFESSIONAL / BLUE
5mm x 91mm HSS Twist PointTeQ Drill Bit with Hex Shank
Order Code: TL22190
Manufacturer Part No: 2608577526
The HSS Twist Drill Bit PointTeQ's split-point tip allows for active cutting and perfect centring. Drill bit Type N (flute angle…
£2.00 EX VAT
BOSCH - PROFESSIONAL / BLUE
5mm x 91mm HSS-G Hex-Shank Twist Drill Bit
Order Code: TL19546
Manufacturer Part No: 2608577056
¼" Hes shank HSS-G twisted drill bit suitable for alloyed and non-alloyed steel, cast steel, cast iron, malleable cast iron, non…
£3.40 EX VAT
LINEAR TOOLS
5mm x 200mm Extra Long HSS Drill Bit with Black Finish
Order Code: TL04551
Manufacturer Part No: 20-825-051
Fully ground HSS drill bit with an extra long working length. • Right hand helix • Wide flutes
RoHS
£9.38 EX VAT
Page