0
0 Items£0.00
ex VAT
ex VAT

Auger Wood Drill Bit Set, 5 Piece - 48547

ROLSON TOOLS 48547 - undefined
ROLSON TOOLS 48547 - undefined
ROLSON TOOLS 48547 - undefined
ROLSON TOOLS 48547 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLSON TOOLS
Manufacturer Part No48547
Order CodeTL23004
Also Known AsGTIN UPC EAN: 5029594485470
4 In Stock
QuantityPrice (ex VAT)
1+£18.44
Price for:Each
Minimum: 1
Multiple: 1
£18.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerROLSON TOOLS
Manufacturer Part No48547
Order CodeTL23004
Also Known AsGTIN UPC EAN: 5029594485470
Product RangeRolson - Wood Drill Bit Sets
SVHCTo Be Advised

Product Overview

This High-performance 5-piece Wood Auger Drill Bit Set is made from durable high-grade carbon steel, designed to deliver precise, clean holes in various types of wood. Each bit features a 6.35mm (1/4") hex shank for a secure, slip-reducing fit and measures a long 165mm in length for deeper drilling. The inclusion of a four-groove chip removal system ensures maximum efficiency for carpenters and furniture makers.

  • Made from durable high-grade carbon steel to deliver clean, accurate holes in wood for joinery and cabinetry projects
  • Each bit measures 165mm in length, allowing for deeper drilling applications without needing to change bits
  • Features a four-groove chip removal design that significantly improves efficiency by quickly clearing material during drilling
  • The 6.35mm (1/4") hex shank ensures a secure fit in drills, reducing slippage and enhancing compatibility
  • Includes five essential sizes: 16,18,20,22, and 25mm, covering a wide range of woodworking applications

Contents

16mm, 18mm, 20mm, 22mm, and 25mm Auger Wood Drill Bits

Technical Specifications

Kit Contents

16mm, 18mm, 20mm, 22mm, and 25mm Auger Wood Drill Bits

SVHC

To Be Advised

Product Range

Rolson - Wood Drill Bit Sets

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.47