Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerHILKA TOOLS
Manufacturer Part No08382008
Order CodeTL24305
Product RangeHilka - Ratchets
Also Known AsGTIN UPC EAN: 5013433382082
8 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £12.06 |
Price for:Each
Minimum: 1
Multiple: 1
£12.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHILKA TOOLS
Manufacturer Part No08382008
Order CodeTL24305
Product RangeHilka - Ratchets
Also Known AsGTIN UPC EAN: 5013433382082
Drive Size - Imperial3/8"
Length200mm
Product RangeHilka - Ratchets
SVHCNo SVHC (17-Jan-2023)
Product Overview
This 8" 200mm 3/8" drive ratchet from Hilka is designed to provide strength and precision for a wide range of mechanical tasks. Constructed from durable chrome vanadium steel, the ratchet ensures long-lasting performance, even with frequent use. Featuring a 72-tooth mechanism, it allows for smooth operation and minimal handle movement, making it ideal for working in tight spaces. The 200mm length provides excellent leverage, enabling you to apply greater torque when needed. With its ergonomic design and robust build, this ratchet is a reliable addition to both professional and DIY toolkits.
- Chrome vanadium steel fully heat treated
- Satin chrome finish for durability
- Quick release soft grip 8" 72 teeth ratchet
- Spring loaded ball bearing in ratchet for secure fitment
Technical Specifications
Drive Size - Imperial
3/8"
Product Range
Hilka - Ratchets
Length
200mm
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.365