0
0 Items£0.00
ex VAT
ex VAT

Combo Modular Jack – 2x RJ45 and USB A & USB C, Shielded, Right Angle, with Green/Yellow LEDs - RJE7G588144112

AMPHENOL COMMUNICATIONS SOLUTIONS RJE7G588144112 - undefined
Image is for illustrative purposes only. Please refer to product description.
Manufacturer Part NoRJE7G588144112
Order CodeCN27035
Product RangeRJE7G Series
Technical Datasheet
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£11.24
5+£10.26
10+£9.17
25+£8.59
Price for:Each
Minimum: 1
Multiple: 1
£11.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Manufacturer Part NoRJE7G588144112
Order CodeCN27035
Product RangeRJE7G Series
Technical Datasheet
Modular Connector TypeRJ45 Jack with USB A + USB C
Port Configuration1 x 3 (Ganged)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeRJE7G Series
SVHCNo SVHC (25-Jun-2025)

Product Overview

The RJE7G588144112 is a modular jack combo connector from Amphenol ICC, designed for space-saving, high-density connectivity in networking and communication systems. This connector integrates two RJ45 Ethernet ports (8P8C) along with USB Type-A and USB Type-C interfaces, providing versatile connectivity options in a single component. It features a right-angle orientation and through-hole mounting, making it ideal for PCB applications where compact design is essential. The connector is shielded with EMI fingers for superior electromagnetic interference protection and includes gold-plated copper alloy contacts (50µin) to ensure excellent conductivity and durability. Rated for Category 3 and Category 5 Ethernet performance, it supports reliable data transmission. Additional features include integrated LED indicators (green and yellow) for link/activity status, a thermoplastic housing with UL94 V-0 flammability rating, and an operating temperature range of -20°C to +60°C. This part is RoHS compliant, packaged in trays for production use, and is ideal for networking equipment, communication devices, and embedded systems requiring combined Ethernet and USB connectivity

  • Applications: Networking equipment, communication devices, and embedded systems requiring combined Ethernet and USB connectivity
  • Type: Modular Jack Combo Connector
  • Configuration: Dual RJ45 (8P8C) + USB Type-A + USB Type-C
  • Additional Feature: Integrated LED indicators (green and yellow) for link/activity status
  • Mounting Style: Through-hole, right-angle orientation
  • Shielding: Yes, with EMI fingers for interference protection
  • Contact Finish: Gold (50µin) for durability and conductivity
  • Performance: Supports Category 3 and Category 5 Ethernet
  • Housing Material: Thermoplastic, UL94 V-0 flammability rating
  • Operating Temperature: -20°C to +60°C

Technical Specifications

Modular Connector Type

RJ45 Jack with USB A + USB C

No. of Positions / Loaded Contacts (per Port)

8P8C

IP Rating

-

Connector Orientation

Right Angle

Magnetics

With Magnetics

Light Pipes

Without Light Pipe

SVHC

No SVHC (25-Jun-2025)

Port Configuration

1 x 3 (Ganged)

LAN Category

Cat5

Connector Mounting

Through Hole Mount

Shielding

Shielded

LEDs

With LED

Product Range

RJE7G Series

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.000001