Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELKIN
Manufacturer Part NoF4U097VF
Order CodeCS34536
Product RangeBelkin Thunderbolt 3 Docks
Also Known AsGTIN UPC EAN: 0745883779338
Technical Datasheet
1 In Stock
Need more?
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £225.48 |
Price for:Each
Minimum: 1
Multiple: 1
£225.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELKIN
Manufacturer Part NoF4U097VF
Order CodeCS34536
Product RangeBelkin Thunderbolt 3 Docks
Also Known AsGTIN UPC EAN: 0745883779338
Technical Datasheet
Product RangeBelkin Thunderbolt 3 Docks
SVHCNo SVHC (17-Jan-2023)
F4U097VF - You may also be interested in
2 Products Found
Product Overview
Easily create a powerful & feature-packed workstation for your home or BYOD office, ideal for mobile professionals. The Thunderbolt 3 Dock Pro provides comprehensive connectivity options including: 4K UHD DisplayPort output, 6 port USB hub, Thunderbolt 3 port, SD card reader, headset and LAN ports.
- Dual display support via DisplayPort and Thunderbolt 3 connections (laptop with HBR3 support recommended)
- 5x USB-A and 1x USB-C ports with USB 3.1 Gen 1 transfer speeds for connecting peripherals
- Supports Thunderbolt 3 data transfer speeds up to 40Gb/s
- 85W Power Delivery allows you to power your laptop and peripherals at the same time
- Reliable, hardwired Gigabit Ethernet connection
- SD slot supports SD/SDHC/SDXC cards with UHS-II transfer speeds
- 3.5mm Audio port with headset support (mic. and speaker)
- Sleek and stylish aluminium casing
- Plug and play operation, supplied with 0.8m Thunderbolt 3 cable
- Compatible with Mac OS (10.12+) and Windows 10 devices
- Connections: 2x Thunderbolt 3, 5x USB-A, 1x USB-C, DisplayPort, RJ45 and 3.5mm
- Dimensions (HxWxD): 26x200x81mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Dock, AC adaptor, Thunderbolt cable and user guide
Notes
Note: Laptop running HBR3 and Thunderbolt 3 port recommended for full functionality. USB-C host must support DP Alt mode.
Technical Specifications
Product Range
Belkin Thunderbolt 3 Docks
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.71