0
0 Items£0.00
ex VAT
ex VAT

15.6" Laptop Carry Case, Black - VB-LAPBAG/156

UNBRANDED VB-LAPBAG/156 - undefined
UNBRANDED VB-LAPBAG/156 - undefined
UNBRANDED VB-LAPBAG/156 - undefined
UNBRANDED VB-LAPBAG/156 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNBRANDED
Manufacturer Part NoVB-LAPBAG/156
Order CodeCS37404
Also Known AsGTIN UPC EAN: 7625634999365
97 In Stock
QuantityPrice (ex VAT)
1+£6.75
10+£6.24
Price for:Each
Minimum: 1
Multiple: 1
£6.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerUNBRANDED
Manufacturer Part NoVB-LAPBAG/156
Order CodeCS37404
Also Known AsGTIN UPC EAN: 7625634999365
Carrying Case MaterialPoly Fabric
Case ColourBlack
External Height - Imperial12.99"
External Height - Metric330mm
External Width - Imperial16.34"
External Width - Metric415mm
External Depth - Imperial2.36"
External Depth - Metric60mm
Product Range-
SVHCTo Be Advised

Product Overview

This high quality laptop case provides a simple yet reliable way to transport a 15.6" laptop. It offers an easy-access front pouch as well as an internal pocket to keep all your essentials neatly organized. The padded laptop compartment includes a security strap, providing extra protection for your laptop while on the go. The case also comes with a detachable shoulder strap, offering the flexibility to carry it comfortably over the shoulder or by hand. Whether you're a student, professional or a frequent traveler, this laptop case provides a practical and secure solution for transporting your device.

  • Suitable for most laptops with screens up to 15.6"
  • Padded laptop compartment with security strap
  • Large front pocket and internal pocket for accessories
  • High quality polyester construction
  • Central carry handle and detachable shoulder strap

Technical Specifications

Carrying Case Material

Poly Fabric

External Height - Imperial

12.99"

External Width - Imperial

16.34"

External Depth - Imperial

2.36"

Product Range

-

Case Colour

Black

External Height - Metric

330mm

External Width - Metric

415mm

External Depth - Metric

60mm

SVHC

To Be Advised

You May Also Need

5 Products Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:42029180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.58