0
0 Items£0.00
ex VAT
ex VAT

48 Port Cat5e Feedthrough Patch Panel - PPAN-48-THRU

LMS DATA PPAN-48-THRU - undefined
LMS DATA PPAN-48-THRU - undefined
LMS DATA PPAN-48-THRU - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLMS DATA
Manufacturer Part NoPPAN-48-THRU
Order CodeEN85633
Product RangePPAN-xx-THRU
Technical Datasheet
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£67.17
5+£62.02
Price for:Each
Minimum: 1
Multiple: 1
£67.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerLMS DATA
Manufacturer Part NoPPAN-48-THRU
Order CodeEN85633
Product RangePPAN-xx-THRU
Technical Datasheet
Connector TypeRJ45
No. of Ports48Ports
LAN CategoryCat5e
Rack U Height2U
Product RangePPAN-xx-THRU
SVHCNo SVHC (17-Jan-2023)

Product Overview

Offering ease of maintenance and instant connectivity for both End Users and installers alike, the new LMS Data PPAN-48-THRU is your ideal solution for running the latest Networking, Voice and Telco applications. Fully modular in design, the Patch Panel allows each RJ45 module to be replaced if necessary, say for example, running mixed media of both UTP and STP modules within the same 19” Patch Panel. Ideal for Fast Ethernet and Gigabit (1000BaseT) applications, the PPAN-48-THRU allows instant connectivity to any size of Network. Using quality components throughout, the modules are made of ABS Plastic and feature gold conductors for low impedance levels, all secured within a metal framed enclosure. Full port ID comes as standard together with the option of modifying the port ID sequence.

  • 48-Way UTP through coupler Patch Panel
  • Class-leading CAT5e/ISO-11801 compliant
  • Gold Plated, high conductive connectors
  • Supports Gigabit (1000BaseT) Ethernet, Telco
  • Modular, field replaceable outlets, clip & fit
  • Front numbered, 2U high, 19” design
  • Ideal for fast fit Structured Cabling installations

Contents

Patch Panel, 2x Clip On Alloy Rear Cable Management Bars, 38x Cat5e Modules & Standard M6 Cage Nuts, Bolts and Washers

Technical Specifications

Connector Type

RJ45

LAN Category

Cat5e

Product Range

PPAN-xx-THRU

No. of Ports

48Ports

Rack U Height

2U

SVHC

No SVHC (17-Jan-2023)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):1.06