0
0 Items£0.00
ex VAT
ex VAT

TUF Gaming A16 (2024) Laptop with GeForce RTX 4050 Graphics Card 16" FHD+ Hex Core AMD Ryzen 7 16GB RAM 512GB SSD Win 11 Home - FA607NUG-RL116W

ASUS FA607NUG-RL116W - undefined
ASUS FA607NUG-RL116W - undefined
ASUS FA607NUG-RL116W - undefined
ASUS FA607NUG-RL116W - undefined
ASUS FA607NUG-RL116W - undefined
ASUS FA607NUG-RL116W - undefined
ASUS FA607NUG-RL116W - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerASUS
Manufacturer Part NoFA607NUG-RL116W
Order CodeSB08718
Also Known AsGTIN UPC EAN: 4711636132527
2 In Stock
QuantityPrice (ex VAT)
1+£715.00
Price for:Each
Minimum: 1
Multiple: 1
£715.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerASUS
Manufacturer Part NoFA607NUG-RL116W
Order CodeSB08718
Also Known AsGTIN UPC EAN: 4711636132527
Screen Size16"
Operating System SoftwareMicrosoft Windows 11 Home
Processor TypeAMD Ryzen 7 7445HS
RAM Memory Size16GB
Hard Drive Capacity512GB
Weight2.2kg
Display Resolution1920 x 1200 Pixels
Onboard GraphicsNVIDIA GeForce RTX 4050
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (17-Jan-2023)

Product Overview

The TUF Gaming A16 has been engineered to be ready for anything, powered by Windows 11 and an AMD Ryzen 7 processor that can handle gaming and multitasking with ease. Immerse yourself in the latest games with the onboard GeForce RTX 4050 laptop GPU and a 144Hz IPS-level display with 90% screen-to-body ratio for stunning visuals. Equipped with next-generation hardware, the A16 comes ready with DDR5 RAM and PCI-Ex 4.0 SSD storage - and both RAM & storage slots are fully accessible. Dolby Atmos makes sure you get the most out of your movies and games, along with two-way AI noise cancellation to ensure crystal clear communication for your squad. The long life 90Whr battery means you can work or game away from the wall for even longer, and flexible USB-C charging makes it easier than ever to recharge. Rigorously tested to meet military standards for shock and impact tolerance, the A16 won't let you down, wherever you are!

  • 16" Anti-glare FHD+ 16:10 IPS-level display with 144Hz refresh rate & G-Sync support
  • 8GB DDR5-4800 RAM, 512GB PCI-Ex 4.0 M.2 NVMe SSD storage
  • Hex core AMD Ryzen™ 7 7445HS 3.2GHz processor with turbo speeds up to 4.7GHz
  • Onboard NVIDIA GeForce RTX™ 4050 Laptop GPU with 6GB GDDR6 memory
  • Chiclet gaming keyboard with 1-zone RGB backlighting and dedicated Copilot key
  • Dual 84-blade Arc Flow fans combined with four exhaust vents and five heatpipes for quiet & effective cooling
  • Windows 11 Home preloaded
  • Dual speaker arrangement with Dolby Atmos and Hi-Res Audio certification (headphone)
  • Built-in 720p HD webcam with array microphone and two-way AI noise-cancelling technology
  • Military grade toughness, meeting multiple MIL-STD-810H standards
  • Dual band WiFi 6 & Bluetooth 5.3 wireless connectivity
  • Connections: 1x USB 3.2 Gen 2 USB-C, 1x USB4 40Gb/s USB-C, 2x USB 3.2 Gen 1 USB-A, HDMI 2.1, LAN and 3.5mm combo audio port
  • 56Whr 4S1P 4 cell Li-ion battery with Fast Charging technology
  • Dimensions (HxWxD): 27x354x251mm
  • 1 Year manufacturer warranty
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Laptop, UK mains adaptor and user guide

Technical Specifications

Screen Size

16"

Processor Type

AMD Ryzen 7 7445HS

Hard Drive Capacity

512GB

Display Resolution

1920 x 1200 Pixels

Product Range

-

SVHC

No SVHC (17-Jan-2023)

Operating System Software

Microsoft Windows 11 Home

RAM Memory Size

16GB

Weight

2.2kg

Onboard Graphics

NVIDIA GeForce RTX 4050

Plug Type

UK Type G

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:84713000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):3.88
3481