0
0 Items£0.00
ex VAT
ex VAT

SWFT 210 Radeon RX 7600 Core 8GB GDDR6 PCI-Express Graphics Card - RX-76PSWFTFY

XFX RX-76PSWFTFY - undefined
XFX RX-76PSWFTFY - undefined
XFX RX-76PSWFTFY - undefined
XFX RX-76PSWFTFY - undefined
XFX RX-76PSWFTFY - undefined
XFX RX-76PSWFTFY - undefined
XFX RX-76PSWFTFY - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXFX
Manufacturer Part NoRX-76PSWFTFY
Order CodeCS37376
Also Known AsGTIN UPC EAN: 0840191500725
Available for Back Order
Manufacturer Standard Lead Time: 87 week(s)

Notify me when back in stock

QuantityPrice (ex VAT)
1+£227.35
Price for:Each
Minimum: 1
Multiple: 1
£227.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerXFX
Manufacturer Part NoRX-76PSWFTFY
Order CodeCS37376
Also Known AsGTIN UPC EAN: 0840191500725
Chipset ManufacturerAMD
Computer InterfacePCI Express 4.0
Memory Size8GB
Memory TypeGDDR6
Video OutputsDisplayPort, HDMI
Maximum Resolution7680 x 4320
CoolingDual Slot Fan
Engine Speed1875MHz
Memory Interface128-bit
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

Experience unprecedented performance, visuals and efficiency for modern gaming and streaming in Full HD with the AMD Radeon™ RX 7600 graphics card, powered by the latest RDNA™ 3 architecture. Immerse yourself in breathtaking visuals with the pinpoint colour accuracy of AMD's Radiance Display™ Engine and boost frame rates with AMD FidelityFX™ Super Resolution and Radeon™ Super Resolution upscaling technologies. To unlock even more performance, combine AMD Radeon™ RX 7000 Series graphics card with a compatible AMD Ryzen™ processor to utilise AMD Smart Access technology.

  • Built around powerful AMD RDNA™ 3 architecture with 32 compute units and RT/AI accelerators
  • AMD Radiance Display™ Engine features 12 bit HDR and full coverage of the REC2020 colour space for incredible colour accuracy
  • Optimised for DirectStorage to help reduce load times in modern games
  • AMD Smart Access Memory delivers enhanced performance with AMD Ryzen processors
  • AMD Infinity Cache enables high bandwidth performance at low power and latency when gaming
  • Zero DB automatic load-sensing fans that stay quiet and only speed up as needed
  • Stylish design that combines optimal airflow and aesthetics
  • Outputs: 3x DisplayPort 2.1, 1x HDMI 2.1
  • 550W PSU or greater recommended
  • 3 Year manufacturer warranty

Contents

Graphics card and user guide

Technical Specifications

Chipset Manufacturer

AMD

Memory Size

8GB

Video Outputs

DisplayPort, HDMI

Cooling

Dual Slot Fan

Memory Interface

128-bit

SVHC

No SVHC (17-Jan-2023)

Computer Interface

PCI Express 4.0

Memory Type

GDDR6

Maximum Resolution

7680 x 4320

Engine Speed

1875MHz

Product Range

-

Legislation and Environmental

Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate