Power Supplies
: 5 ProductsManufacturer
Power Supply Applications
Output Power Max
Output Voltage - Output 1
Packaging
24 To 12vdc Converters
Displaying products for 24 To 12vdc Converters - from our range of leading brand manufacturers.
Page
MEAN WELL
12V, 16A, 192W, ITE, Enclosed Power Supply
Order Code: PW04694
Manufacturer Part No: HEP-240-12A
The HEP-240 series is a highly efficient 182-241.3W AC/DC enclosed power supply with the capabilty to operate under harsh humid …
RoHS
£112.56 EX VAT
TIGER POWER SUPPLIES
Constant Voltage LED Driver, Dimmable, 12V, 2.5A, 30W
Order Code: PW04880
Manufacturer Part No: LED-DRIVER-12V-24W-DIM
The constant voltage slimline LED Driver has a dimmable mains LED driver with fast installation thanks to screw terminals. For i…
RoHS
£20.18 EX VAT
TIGER POWER SUPPLIES
Waterproof Constant Voltage LED Driver, 24V, 6.25A, 150W
Order Code: PW04893
Manufacturer Part No: TGR-150W-24V-ADJ
The LED Driver features a fanless design for high reliability. It is suitable for indoor and outdoor use thanks to its IP67 Rati…
RoHS
£43.39 EX VAT
HAYDON
AC/DC Access Control Power Sspply, 12/24V DC, 8/4A, 8W
Order Code: PW06208
Manufacturer Part No: HAY-ACCES12/24V8/4A-8W
6-board Paxton or ACT power supply. • 8-way fire interface fuse board • Interface switching Via NC, NO + or - (5-24V DC) • Batte…
RoHS
£168.32 EX VAT
ECOPAC POWER
On/Off LED Driver, 12V DC, 2A, 24W, IP67
Order Code: PW05998
Manufacturer Part No: EPV-24P-12
On/off LED driver fully approved to all lighting specifications. • Output constant voltage • High efficiency up to 86% • Built i…
RoHS
£8.91 EX VAT
Page