Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00200306
Order CodeCS35828
Also Known AsGTIN UPC EAN: 4047443437075
Technical Datasheet
6 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £32.85 |
Price for:Each
Minimum: 1
Multiple: 1
£32.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The Connect2Go from Hama is a multifunction video adaptor with a unique design that separates out for six different configurations, so you can always find the connector you need! The compact size and lightweight design of the adaptor make it ideal storing in a laptop case for easy access.
- Provides 6 display configurations for connecting a laptop or smart device to an external display or projector
- Configurations: USB-C to Mini DisplayPort, USB-C to HDMI, USB-C to VGA, Mini DisplayPort to HDMI, Mini DisplayPort to VGA, HDMI to VGA
- Mini DisplayPort and HDMI connections support up to 4K @60Hz, VGA up to 1080p @60Hz
- Sophisticated aluminium finish and gold plated connections
- 150mm USB-C cable length
Contents
USB-C to Mini DisplayPort adaptor, Mini DisplayPort to HDMI adaptor, HDMI to VGA adaptor and user guide
Notes
Note: To make full use of this docking station, the USB-C port must support DP Alt-mode and Power Delivery. HDCP standard prevents output of protected material via VGA connection.
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06