0
0 Items£0.00
ex VAT
ex VAT

3.5mm to USB Digital Audio Adaptor - ATR2X-USB

AUDIO TECHNICA ATR2X-USB - undefined
AUDIO TECHNICA ATR2X-USB - undefined
AUDIO TECHNICA ATR2X-USB - undefined
AUDIO TECHNICA ATR2X-USB - undefined
AUDIO TECHNICA ATR2X-USB - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUDIO TECHNICA
Manufacturer Part NoATR2X-USB
Order CodeMP35676
See all Technical Docs
8 In Stock

Need more?

QuantityPrice (ex VAT)
1+£16.82
Price for:Each
Minimum: 1
Multiple: 1
£16.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerAUDIO TECHNICA
Manufacturer Part NoATR2X-USB
Order CodeMP35676
Computer InterfaceUSB
Directivity-
Sensitivity-
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

Turn any microphone or pair of headphones with 3.5mm plug into a USB-compatible device. The ATR2x-USB audio adaptor is equipped with 3.5mm microphone and headphone inputs and a USB-C output, plus a mute button and volume control. USB-C to USB-A adaptor is also included for greater compatibility. The ATR2x-USB provides plug-in power for microphones that require it.

  • Analog-to-digital adaptor for microphones, headphones and headsets
  • Inputs: 2x 3.5mm for microphone and headphones
  • Output: USB-C
  • Mute button and volume control
  • USB-C full speed operation
  • Provides plug-in power for mics that require it
  • Includes dedicated USB-C to USB-A adaptor

Applications

Conferencing, Audio, Business, Commercial, Education, Installations, Live Events, Professional, Music

Technical Specifications

Computer Interface

USB

Sensitivity

-

SVHC

No SVHC (17-Jan-2023)

Directivity

-

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.08