2. Computer & Office
                                                                    3. Computing
                                                                    4. PC Components & Upgrades
                                                                    5. CPU Fans
                                                                    6. CPU Heatsink Compound
                                                                    Print Page

                                                                    3.5g CPU Silicone Thermal Compound, Grey - AK-460

                                                                    AKASA
                                                                    AKASA AK-460 - undefined
                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                    ManufacturerAKASA
                                                                    Manufacturer Part NoAK-460
                                                                    Order CodeCS15751
                                                                    Also Known AsGTIN UPC EAN: 4710614525023
                                                                    See all Technical Docs
                                                                    59 In Stock
                                                                    QuantityPrice (ex VAT)
                                                                    1+£6.03
                                                                    3+£5.43
                                                                    Price for:Each
                                                                    Minimum: 1
                                                                    Multiple: 1
                                                                    £6.03 (ex VAT)
                                                                    Line Note
                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                    Product Information

                                                                    AKASA
                                                                    ManufacturerAKASA
                                                                    Manufacturer Part NoAK-460
                                                                    Order CodeCS15751
                                                                    Also Known AsGTIN UPC EAN: 4710614525023
                                                                    Dispensing MethodSyringe
                                                                    Volume-
                                                                    Weight3.5g
                                                                    Product Range-
                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                    Product Overview

                                                                    An evolution in silicone technology delivers outstanding thermal performance.Pro-grade Silicone technology provides a stable thermal compound which delivers a great thermal performance. Minimised resistance and maximised efficiency truly enables you to get a lot more from your cooler. RoHS compliant.

                                                                    • Outstanding performance of heat transfer between the CPU and heatsink
                                                                    • Low thermal resistance for heat transfer 0.16cm²C/W @ 60 um BLT
                                                                    • Maximum thermal conductivity 3.3 W/mK
                                                                    • Electrically non-conductive
                                                                    • Low bleed under high pressure
                                                                    • Easy to apply with spreader card (included)
                                                                    • 3.5g tube

                                                                    Technical Specifications

                                                                    Dispensing Method

                                                                    Syringe

                                                                    Weight

                                                                    3.5g

                                                                    SVHC

                                                                    No SVHC (07-Nov-2024)

                                                                    Volume

                                                                    -

                                                                    Product Range

                                                                    -

                                                                    Technical Docs (1)

                                                                    Safety Data Sheet EN

                                                                    Legislation and Environmental

                                                                    Country of Origin:
                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                    China
                                                                    Country in which last significant manufacturing process was carried out
                                                                    Tariff No:39100000
                                                                    US ECCN:EAR99
                                                                    EU ECCN:NLR
                                                                    RoHS Compliant:Yes

                                                                    RoHS

                                                                    RoHS Phthalates Compliant:Yes

                                                                    RoHS

                                                                    SVHC:No SVHC (07-Nov-2024)
                                                                    Download Product Compliance Certificate

                                                                    Product Compliance Certificate

                                                                    Weight (kg):.055