Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAJORITY
Manufacturer Part No1000000409
Order CodeCS38790
Also Known AsGTIN UPC EAN: 5060508078289
Technical Datasheet
6 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £12.49 |
Price for:Each
Minimum: 1
Multiple: 1
£12.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAJORITY
Manufacturer Part No1000000409
Order CodeCS38790
Also Known AsGTIN UPC EAN: 5060508078289
Technical Datasheet
Supply Voltage VAC5V
Frequency Response Min-
Frequency Response Max-
External Height165mm
External Width90mm
External Depth118mm
Product Range-
Plug TypeUSB
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Majority DX10 speakers are designed to be a perfect upgrade over built-in sound options. Despite a compact design, the DX10 offers powerful 10W stereo sound for your laptop or desktop system. Plug & play setup with USB and 3.5mm aux inputs for intuitive installation with no extra software required.
- Compact and powerful dual speaker set
- 2.0 HD stereo sound output
- 3.5mm Headphone port for private listening
- 3.5mm Audio input for convenient connectivity
- Powered by USB connection, no external power supply required
- Compatible with PC and Mac devices
Contents
Speakers (with cables attached) and user guide
Technical Specifications
Supply Voltage VAC
5V
Frequency Response Max
-
External Width
90mm
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Frequency Response Min
-
External Height
165mm
External Depth
118mm
Plug Type
USB
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75