0
0 Items£0.00
ex VAT
ex VAT

16GB MicroSDHC Class 10 UHS-I U1 Memory Card for Tablets & Smartphones - INMSDH16G10-90SPTAB

INTEGRAL INMSDH16G10-90SPTAB - undefined
INTEGRAL INMSDH16G10-90SPTAB - undefined
INTEGRAL INMSDH16G10-90SPTAB - undefined
INTEGRAL INMSDH16G10-90SPTAB - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINMSDH16G10-90SPTAB
Order CodeMD00984
Also Known AsGTIN UPC EAN: 5055288430891
Technical Datasheet
See all Technical Docs
Unable to Retrieve Availability Information

Product Information

ManufacturerINTEGRAL
Manufacturer Part NoINMSDH16G10-90SPTAB
Order CodeMD00984
Also Known AsGTIN UPC EAN: 5055288430891
Technical Datasheet
Flash Memory Card TypeMicroSDHC Card
Memory Capacity16GB
Standard Speed ClassClass 10
UHS StandardUHS-I U1
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (12-Jan-2017)

Product Overview

High performance MicroSDHC memory card suitable for use in smartphones, tablet PCs and digital cameras. Instantly expand your memory and store more apps, pictures and music than ever before!

  • Performance tested with Android® and Windows® smartphones
  • Ideal for capturing 1080p Full HD video and high definition images
  • Maximum transfer speeds up to 90MB/s
  • Class 10, UHS-I U1 specification
  • Supplied with a full size SD adaptor
  • 5 Year manufacturer warranty

Contents

Memory card and adaptor

Technical Specifications

Flash Memory Card Type

MicroSDHC Card

Standard Speed Class

Class 10

Supply Voltage Nom

-

Operating Temperature Max

60°C

SVHC

No SVHC (12-Jan-2017)

Memory Capacity

16GB

UHS Standard

UHS-I U1

Operating Temperature Min

0°C

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.011